VS-50WQ06 - Schottky Diodes & Rectifiers
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-50WQ06FN-M3 TTI: VS-50WQ06FN-M3 Vishay Semiconductors Availability: 13.875In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 13.875In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 540 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | Tube | ||||
Mfr: VS-50WQ06FNTR-M3 TTI: VS-50WQ06FNTR-M3 Vishay Semiconductors Availability: 30.000In Stock30.000 On Order Expected 27-Apr-27 Schottky Diodes & Rectifiers Schottky - D-PAK-e3 | 30.000In Stock30.000 On Order Expected 27-Apr-27 | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 540 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | Reel | ||||
Mfr: VS-50WQ06FNTRL-M3 TTI: VS-50WQ06FNTRL-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 540 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | Reel | ||||
Mfr: VS-50WQ06FNHM3 TTI: VS-50WQ06FNHM3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 570 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | AEC-Q101 | Tube | |||
Mfr: VS-50WQ06FNTRHM3 TTI: VS-50WQ06FNTRHM3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 570 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | AEC-Q101 | Reel | |||
Mfr: VS-50WQ06FNTRLHM3 TTI: VS-50WQ06FNTRLHM3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Si | VS-50WQ06 | AEC-Q101 | Reel | ||||||||||||||
Mfr: VS-50WQ06FNTRR-M3 TTI: VS-50WQ06FNTRR-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Si | VS-50WQ06 | Reel | |||||||||||||||
Mfr: VS-50WQ06FNTRRHM3 TTI: VS-50WQ06FNTRRHM3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Si | VS-50WQ06 | AEC-Q101 | Reel | ||||||||||||||
Mfr: VS-50WQ06FNTRRPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT VS-5 | Not Available Online | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 740 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | Reel | 50WQ06FNTRRPBF | |||
Mfr: 50WQ06FNTRR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT VS-5 | Not Available Online | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 740 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | Reel | ||||
Mfr: VS-50WQ06FNTRLPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT VS-5 | Not Available Online | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 740 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | Reel | 50WQ06FNTRLPBF | |||
Mfr: 50WQ06FNTRL TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT VS-5 | Not Available Online | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 740 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 740 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | Tube | |||||
Mfr: VS-50WQ06FNTRPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT VS-5 | Not Available Online | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 740 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | Reel | 50WQ06FNTRPBF | |||
Mfr: 50WQ06FNTR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT VS-5 | Not Available Online | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 740 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | Reel | ||||
Mfr: VS-50WQ06FNPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT VS-5 | Not Available Online | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 740 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | Tube | 50WQ06FNPBF |