VS-8TQ - Schottky Diodes & Rectifiers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-8TQ080S-M3 TTI: VS-8TQ080S-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 8 A | 80 V | 720 mV | 850 A | 550 uA | - 55 C | + 175 C | VS-8TQ | Tube | ||||
Mfr: VS-8TQ100S-M3 TTI: VS-8TQ100S-M3 Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Single | Si | 8 A | 100 V | 720 mV | 850 A | 550 uA | - 55 C | + 175 C | VS-8TQ | Tube | |||
Mfr: VS-8TQ100STRL-M3 TTI: VS-8TQ100STRL-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Single | Si | 8 A | 100 V | 720 mV | 850 A | 550 uA | - 55 C | + 175 C | VS-8TQ | Reel | |||
Mfr: VS-8TQ100STRR-M3 TTI: VS-8TQ100STRR-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 8 A | 100 V | 720 mV | 850 A | 550 uA | - 55 C | + 175 C | VS-8TQ | Reel | ||||
Mfr: VS-8TQ080STRR-M3 TTI: VS-8TQ080STRR-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Single | Si | VS-8TQ | Reel | |||||||||||||
Mfr: VS-8TQ080STRL-M3 TTI: VS-8TQ080STRL-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | Si | VS-8TQ | Reel | ||||||||||||
Not Available Online | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single Dual Cathode | Si | 8 A | 80 V | 880 mV | 850 A | 550 uA | - 55 C | + 175 C | VS-8TQ | Tube | ||||
Mfr: 8TQ080GSTRL TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 8.0 Amp 80 Volt | Not Available Online | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single Dual Cathode | Si | 8 A | 80 V | 880 mV | 850 A | 550 uA | - 55 C | + 175 C | VS-8TQ | Reel | |||
Mfr: 8TQ100GSTRL TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 8.0 Amp 100 Volt | Not Available Online | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single Dual Cathode | Si | 8 A | 100 V | 880 mV | 850 A | 550 uA | - 55 C | + 175 C | VS-8TQ | Reel | |||
Mfr: 8TQ080GSTRR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 8.0 Amp 80 Volt | Not Available Online | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single Dual Cathode | Si | 8 A | 80 V | 880 mV | 850 A | 550 uA | - 55 C | + 175 C | VS-8TQ | Reel | |||
Not Available Online | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single Dual Cathode | Si | 8 A | 100 V | 880 mV | 850 A | 550 uA | - 55 C | + 175 C | VS-8TQ | Tube | ||||
Mfr: 8TQ100GSTRR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 8.0 Amp 100 Volt | Not Available Online | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single Dual Cathode | Si | 8 A | 100 V | 880 mV | 850 A | 550 uA | - 55 C | + 175 C | VS-8TQ | Reel |