VX80202PW - Schottky Diodes & Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VX80202PW-M3/P TTI: VX80202PW-M3/P Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 80A 200V SKY TRENCH TO-247AD | 0In Stock | Through Hole | TO-247AD 3L | Dual Anode Common Cathode | Si | 80 A | 200 V | 680 mV | 500 A | - 40 C | + 150 C | VX80202PW | Tube | |||||
Mfr: VX80202PWHM3_A/P TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers | 0In Stock | Through Hole | TO-247AD 3L | Dual Anode Common Cathode | Si | 40 A | 200 V | 500 A | - 40 C | + 150 C | VX80202PW | Tube | ||||||
Mfr: VX80202PWHM3-A/P TTI: VX80202PWHM3-A/P Vishay Availability: 0In StockSchottky Diodes & Rectifiers 80A 200V SKY TRENCH TO-247AD | 0In Stock | Through Hole | TO-247AD 3L | Dual Anode Common Cathode | Si | 80 A | 200 V | 500 A | - 40 C | + 150 C | VX80202PW | Tube |