• SiC Schottky Diodes

TRS12N65D - SiC Schottky Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Vr - Reverse Voltage
Series
Qualification
Packaging
Datasheet
Mfr: TRS12N65D,S1F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
SiC Schottky Diodes SiC SBD TO-220-2L MOQ=30 V=650 IF=12A

Not Available Online

Call
or
View Details
Through Hole
TO-247-3
Dual Cathode Common Anode
6 A
650 V
1.22 V
60 A
90 uA
- 55 C
+ 175 C
TRS12N65D
Tube