TRS16N65D - SiC Schottky Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TRS16N65D,S1F TTI: Not Assigned Toshiba Availability: Not Available OnlineSiC Schottky Diodes SiC SBD TO-220-2L MOQ=30 V=650 IF=16A | Not Available Online | Through Hole | TO-247-3 | Dual Cathode Common Anode | 8 A | 650 V | 1.27 V | 80 A | 90 uA | - 55 C | + 175 C | TRS16N65D | Tube |