• SiC Schottky Diodes

VS-3C20ET12S2L - SiC Schottky Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Vr - Reverse Voltage
Series
Qualification
Packaging
Datasheet
Mfr: VS-3C20ET12S2L-M3
TTI: VS-3C20ET12S2L-M3
Vishay
Availability:

0In Stock

SiC Schottky Diodes SILICON CARBIDE DIODE - D2-PAK

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263AB-2
Single
20 A
1.2 kV
1.35 V
180 A
1.5 uA
- 55 C
+ 175 C
VS-3C20ET12S2L
Reel