Small Signal Switching Diodes
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAV200-GS08 TTI: BAV200-GS08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 60 Volt 625mA | 0In Stock | General Purpose Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | ||||
0In Stock | Switching Diodes | Through Hole | DS1-2 | 1.6 kV | 110 A | 2.3 A | Single | 1.34 V | 700 uA | - 40 C | + 150 C | DSA1-16D | Box | ||||||
0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | |||||
Mfr: RGF1J-E3/5CA TTI: RGF1J-E3/5CA Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1 Amp 600 Volt 250ns 30 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-214BA-2 | 600 V | 30 A | 1 A | Single | 250 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | RGF1J-E3/67A | ||||
Mfr: DPG80C300HB TTI: DPG80C300HB IXYS Availability: 0In StockSmall Signal Switching Diodes HiPerFRED 2nd Gen Fast Diodes | 0In Stock | Switching Diodes | Through Hole | TO-247AD-3 | 300 V | 450 A | 40 A | Dual | 35 ns | 1.71 V | 1 uA | - 55 C | + 150 C | DPG80C300 | Tube | ||||
0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | |||||
Mfr: BAV102-GS18 TTI: BAV102-GS18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0 Amp 200V 500mW | 0In Stock | General Purpose Diodes | SMD/SMT | SOD-80-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | ||||
Mfr: RGL34J-E3/83 TTI: RGL34J-E3/83 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600 Volt 0.5A 250ns 10 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-213AA-2 | 600 V | 10 A | 500 mA | Single | 250 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | RGL34J-E3/98 | ||||
Mfr: RGF1A-E3/67A TTI: RGF1A-E3/67A Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1 Amp 50 Volt 150ns 30 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-214BA-2 | 50 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: VS-HFA04SD60S-M3 TTI: VS-HFA04SD60S-M3 Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 4A 600V Ultrafast 17ns HEXFRED | Not Available Online | Power Diodes | SMD/SMT | 600 V | 25 A | 4 A | Single | 28 ns | 1.8 V | 170 nA | - 55 C | + 150 C | HEXFRED | Tube | |||||
Mfr: BAW56-G3-08 TTI: BAW56-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 70V 250mA .5A IFSM Dual Common Anode | 0In Stock | Switching Diodes | SMD/SMT | 70 V | 2 A | 250 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAW56-G | Reel | BAW56-V-G-08 | ||||
Mfr: MMBD914-G3-08 TTI: MMBD914-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns | 0In Stock | 200 mA | MMBD914-G | Reel | MMBD914-V-G-08 | ||||||||||||||
Mfr: RGF1B-E3/67A TTI: RGF1B-E3/67A Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1 Amp 100 Volt 150ns 30 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-214BA-2 | 100 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: RGL34BHE3/98 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 0.5A 150ns 10 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-213AA-2 | 100 V | 10 A | 500 mA | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | AEC-Q100 | Reel | ||||
Mfr: RGP10G-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 400 Volt 150ns | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 400 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | RGP10G-E3/54 | ||||
Mfr: RGP10J-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 600 Volt 250ns | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 600 V | 30 A | 1 A | Single | 250 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | RGP10J-E3/54 | ||||
Mfr: 1SS387,L3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 85 V | 1 A | 100 mA | Single | 1.6 ns | 980 mV | 500 nA | - 55 C | + 125 C | 1SS387 | AEC-Q101 | Reel | |||
Mfr: 1SS397TE85LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 400V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 420 V | 2 A | 100 mA | Single | 0.5 us | 1 V | 1 uA | - 55 C | + 125 C | 1SS397 | Reel | ||||
Mfr: GSD2004W-G3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 300 V | 4 A | 225 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004W-G | Reel | GSD2004W-V-G-08 | |||
Mfr: BAW56-G3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 70V 250mA .5A IFSM Dual Common Anode | 0In Stock | Switching Diodes | SMD/SMT | 70 V | 2 A | 250 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAW56-G | Reel | BAW56-V-G-18 | ||||
Mfr: HN2D03F(TE85L,F) TTI: Not Assigned Toshiba Small Signal Switching Diodes Switching Diode 0.1A 400V 3 Circuit | Not Available Online | Switching Diodes | SMD/SMT | SOT-26-6 | 420 V | 2 A | 100 mA | Triple | 0.5 us | 940 mV | 100 nA | - 55 C | + 150 C | HN2D03 | Reel | ||||
Mfr: HN1D01FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching diode, 80V ES6 0.1A High Speed | 0In Stock | Switching Diodes | SMD/SMT | ES6-6 | 85 V | 2 A | 100 mA | Quad | 1.6 ns | 920 mV | 500 nA | - 55 C | + 150 C | HN1D01 | Reel | ||||
Mfr: HN1D02FE,LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching diode, 80V ES6 0.1A High Speed | 0In Stock | Switching Diodes | SMD/SMT | ES6-6 | 85 V | 2 A | 100 mA | Quad | 1.6 ns | 900 mV | 500 nA | - 55 C | + 150 C | HN1D02 | Reel | ||||
Mfr: LL4150-M-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP MINIMELFe2M | 0In Stock | Switching Diodes | SMD/SMT | 50 V | 4 A | 600 mA | Single | 4 ns | 1 V | 100 uA | - 65 C | + 175 C | Reel | ||||||
Mfr: LL4154-M-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP MINIMELFe2M | 0In Stock | Reel |