Small Signal Switching Diodes
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Switching Diodes | Through Hole | DO-35-2 | 75 V | 2 A | 150 mA | Single | 4 ns | 1 V | 50 nA | - 65 C | + 175 C | 1N4151 | Ammo Pack | |||||
Mfr: MMBD7000-G3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns 500mA IFSM | 0In Stock | MMBD7000-G | Reel | MMBD7000-V-G-18 | |||||||||||||||
Mfr: BAL99-G3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 70 Volt 250mA 6ns 2A IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 150 mA | Single | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAL99-G | Reel | BAL99-V-G-18 | |||
0In Stock | Switching Diodes | SMD/SMT | 85 V | 2 A | 100 mA | Single | 4 ns | 920 mV | 500 nA | - 55 C | + 125 C | 1SS187 | AEC-Q101 | Reel | |||||
Mfr: HN1D03FU,LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes High Speed Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | 85 V | 2 A | 100 mA | Quad | 1.6 ns | 900 mV | 500 nA | - 55 C | + 125 C | HN1D03 | AEC-Q101 | Reel | ||||
Mfr: 1SS387CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode 80V 100MA CST2 | 0In Stock | Switching Diodes | SMD/SMT | CST-2 | 85 V | 1 A | 100 mA | Single | 1.6 ns | 980 mV | 500 nA | - 55 C | + 125 C | 1SS387 | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | SC-70-3 | 85 V | 2 A | 300 mA | Dual | 1.6 ns | 900 mV | 500 nA | - 55 C | + 125 C | 1SS301 | AEC-Q101 | Reel | ||||
Mfr: 1SS361,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 80V High-speed Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | CST-3 | 85 V | 2 A | 100 mA | Single | 4 ns | 1.2 V | 500 nA | - 55 C | + 150 C | 1SS361 | Reel | ||||
Mfr: BAS516,H3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode 100V .35pF .25A | 0In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 100 V | 1 A | 250 mA | Single | 3 ns | 1.25 V | 200 nA | - 55 C | + 150 C | BAS516 | Reel | ||||
Mfr: 1SS361CT,L3F(B TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 80V Switching High-Speed Diode | 0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: DHG10I600PM TTI: Not Assigned IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 600V | 0In Stock | Through Hole | TO-220-2 FP | 600 V | 100 A | 10 A | Single | 35 ns | 2.35 V | 15 uA | - 55 C | + 150 C | DHG10I600PM | Tube | |||||
Mfr: 1SS352,H3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 80V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 85 V | 1 A | 100 mA | Single | 1.6 ns | 980 mV | 500 nA | - 55 C | + 125 C | 1SS352 | AEC-Q101 | Reel | |||
0In Stock | Switching Diodes | SMD/SMT | 85 V | 2 A | 100 mA | Common Cathode | 4 ns | 900 mV | 500 nA | - 55 C | + 125 C | 1SS184 | AEC-Q101 | Reel | |||||
Mfr: IMBD4448-G3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100V 150mA 4ns 500mA IFSM | 0In Stock | IMBD4448-G | Reel | IMBD4448-V-G-18 | |||||||||||||||
Mfr: HN1D01FU,LF(T TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes High Speed Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-363-6 | 85 V | 2 A | 100 mA | Quad | 1.6 ns | 920 mV | - 55 C | + 125 C | HN1D01 | Reel | |||||
Mfr: 1SS398TE85LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 400V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-346-3 | 420 V | 2 A | 100 mA | Dual | 0.5 us | 1 V | 100 nA | - 55 C | + 125 C | 1SS398 | Reel | ||||
Mfr: BAV70-HE3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 | 0In Stock | Reel | |||||||||||||||||
0In Stock | Switching Diodes | SMD/SMT | SM-6 | 85 V | 2 A | 1 mA | Dual | 1.6 ns | 600 mV | 500 nA | - 55 C | + 125 C | Reel | ||||||
Mfr: HN1D05FE,LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 400 V/0.1 A Switching diode, SOT-563(ES6) | 0In Stock | Reel | |||||||||||||||||
Mfr: BAV20WS-HE3_A-18 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 200 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | Reel | |||||
Mfr: 1N4148WS-HE3_A-18 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 2 A | 100 mA | Single | 4 ns | 1.2 V | 1 uA | - 55 C | + 150 C | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 10 mA | Single | 4 ns | 1 V | 5 uA | - 65 C | + 150 C | MMBD914 | Reel | ||||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 100 uA | - 55 C | + 150 C | BAL99 | Reel | |||||
Mfr: 1SS307E,L3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching diode SNG Low leak current | 0In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 35 V | 1 A | 100 mA | Single | 1 V | 10 nA | - 55 C | + 125 C | 1SS307 | AEC-Q101 | Reel |