Small Signal Switching Diodes
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Switching Diodes | SMD/SMT | 85 V | 2 A | 100 mA | Dual | 1 V | 1 uA | - 55 C | + 125 C | 1SS379 | AEC-Q101 | Reel | ||||||
Not Available Online | General Purpose Diodes | Through Hole | DO-35-2 | 25 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | 25 V | 1 A | 50 mA | Single | 500 mV | 500 nA | - 55 C | + 125 C | AEC-Q101 | Reel | |||||||
Mfr: 1N4148WS,H3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 100 V/0.25 A Switching diode, SOD-323(USC) | 0In Stock | Reel | |||||||||||||||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 150 mA | Single | 6 ns | 1.25 V | 50 nA | - 55 C | + 150 C | BAS16D | Reel | ||||||
Mfr: 1N4448W-G3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 500mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | 1N4448W-G | Reel | 1N4448W-V-G-08 | |||
Mfr: DPU60I600HA TTI: Not Assigned IXYS Availability: 0In StockSmall Signal Switching Diodes 600V, 60A, TO-247-2L FRED | 0In Stock | Fast Recovery Diode | Through Hole | TO-247-2 | 600 V | 650 A | 60 A | Single | 100 ns | 1.55 V | 20 uA | - 55 C | + 125 C | Tube | |||||
Mfr: DPG60IM300PC TTI: Not Assigned IXYS Availability: Not Available OnlineSmall Signal Switching Diodes 60 Amps 300V | Not Available Online | Switching Diodes | SMD/SMT | D2PAK-3 (TO-263-3) | 300 V | 550 A | 60 A | Single | 35 ns | 1.78 V | 1 uA | - 55 C | + 150 C | DPG60IM300 | Reel | DPG60IM300PC-TRL | |||
0In Stock | Switching Diodes | SMD/SMT | SOD-123-2 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | AEC-Q101 | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 75 V | 500 nA | 50 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 150 C | 1N4448W | Reel | |||||
Mfr: 1N4148WT,L3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 100 V/0.25 A Switching diode, SOD-523(ESC) | 0In Stock | SOD-523-2 | Reel | ||||||||||||||||
Mfr: 1N4448WS-HE3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 350 mA | 100 mA | Single | 4 ns | 1 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: BAS16WS-HE3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 2 A | 150 mA | Single | 6 ns | 1.25 V | 50 nA | - 55 C | + 150 C | Reel | |||||
Mfr: BAS16WS-HE3_A-18 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 2 A | 150 mA | Single | 6 ns | 1.25 V | 50 nA | - 55 C | + 150 C | Reel | |||||
Mfr: BAV20WS-HE3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 200 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | Reel | |||||
Mfr: BAV21WS-HE3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 250 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | Reel | |||||
Mfr: RGL34AHE3/98 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 50 Volt 0.5A 150ns 10 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-213AA-2 | 50 V | 10 A | 500 mA | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | AEC-Q100 | Reel | ||||
0In Stock | Switching Diodes | Through Hole | DO-35 | 100 V | 1 A | 300 mA | Single | 4 ns | 1 V | 5 uA | - 65 C | + 175 C | 1N914 | Reel | |||||
Mfr: 1SS272TE85LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 80V Switching Diode SMQ High | 0In Stock | Switching Diodes | SMD/SMT | SOT-24-4 | 85 V | 2 A | 100 mA | Dual | 1.6 ns | 920 mV | 500 nA | - 55 C | + 125 C | 1SS272 | Reel | ||||
Mfr: 1SS399TE85LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 400V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-24-4 | 420 V | 2 A | 100 mA | Dual | 1SS399 | Reel | |||||||||
Mfr: 1N4148W-G3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 500 mA | 150 mA | Single | 4 ns | 1.2 V | 100 uA | - 55 C | + 150 C | 1N4148W-G | Reel | 1N4148W-V-G-08 | ||||
Mfr: 1SS361FV,L3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching diode, 80V 3 pins, VESM 0.1A | 0In Stock | Switching Diodes | SMD/SMT | VESM-3 | 85 V | 2 A | 100 mA | Dual | 1.6 ns | 900 mV | 500 nA | - 55 C | + 150 C | 1SS361 | AEC-Q101 | Reel | |||
Mfr: 1N4154TR TTI: Not Assigned Vishay Semiconductors Small Signal Switching Diodes Vr/35v Io/150mA T/R | Not Available Online | Switching Diodes | Through Hole | DO-35 | 35 V | 2 A | 300 mA | Single | 4 ns | 1 V | 100 nA | - 65 C | + 175 C | 1N4154 | Reel | ||||
Mfr: 1SS306TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes 0.1A 200V Switching High-Speed Diode | Not Available Online | Switching Diodes | SMD/SMT | SC-61 | 250 V | 2 A | 300 mA | Single | 30 ns | 900 mV | 1 uA | - 55 C | + 125 C | 1SS306 | Reel | ||||
Mfr: MMBD7000-E3-08 TTI: Not Assigned Vishay Semiconductors Small Signal Switching Diodes 100 Volt 200mA 4ns 500mA IFSM | Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 500 mA | 200 mA | Dual | 4 ns | 1.1 V | 3 uA | - 55 C | + 150 C | MMBD7000 | Reel |