Small Signal Switching Diodes
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS196(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 80V Switching Diode S-Mini High | 0In Stock | Switching Diodes | SMD/SMT | SOT-346-3 | 85 V | 2 A | 100 mA | Single | 1.6 ns | 900 mV | 500 nA | - 55 C | + 125 C | 1SS196 | Reel | ||||
0In Stock | General Purpose Diodes | Through Hole | DO-35-2 | 75 V | 500 mA | 300 mA | Single | 6 ns | 1.25 V | 100 nA | - 65 C | + 175 C | BAW27 | Ammo Pack | |||||
Mfr: 1SS362FV,L3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching diode, 80V 3 pins, VESM 0.08A | 0In Stock | Switching Diodes | SMD/SMT | VESM-3 | 85 V | 1 A | 100 mA | Dual | 1.6 ns | 970 mV | 500 nA | - 55 C | + 150 C | 1SS362FV | AEC-Q101 | Reel | |||
0In Stock | Switching Diodes | SMD/SMT | 85 V | 2 A | 100 mA | Dual | 1.6 ns | 900 mV | 500 nA | - 55 C | + 125 C | 1SS226 | AEC-Q101 | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 500 mA | 200 mA | Single | 4 ns | 1.1 V | 100 nA | - 65 C | + 175 C | MMBD6050 | Reel | |||||
Mfr: DPT15I600PA TTI: Not Assigned IXYS Availability: 0In StockSmall Signal Switching Diodes 600V, 15A, TO-220-2L FRED | 0In Stock | Fast Recovery Diode | Through Hole | TO-220-2 | 600 V | 150 A | 15 A | Single | 28 ns | 1.9 V | 10 uA | - 55 C | + 125 C | Tube | |||||
Mfr: BAS21-HE3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 250 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS21 | Reel | ||||
Mfr: 1N4148W-HE3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes 75V, 300mA Small Signal Fast Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 300 mA | Single | 4 ns | 1.2 V | 500 mA | - 55 C | + 150 C | 1N4148W | Reel | ||||
Mfr: BAV21WS-HE3_A-18 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 250 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | Reel | |||||
Mfr: 1N4148WS-HG3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 2 A | 100 mA | Single | 4 ns | 1.2 V | 25 nA | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | SOD-123 | 200 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV20W | Reel | ||||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 200 V | 2.5 A | Single | 50 ns | 1.25 V | - 55 C | + 150 C | BAS20 | Reel | |||||||
Mfr: VS-HFA16TA60CSR-M3 TTI: VS-HFA16TA60CSR-M3 Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 600V 2 x 8A IF (TO-263AB) 60A IFSM | Not Available Online | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 60 A | 8 A | Dual | 37 ns | 1.4 V | 300 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA04TB60SR-M3 TTI: VS-HFA04TB60SR-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 4A IF TO-220AC 25A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 25 A | 4 A | Single | 28 ns | 1.5 V | 170 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA08TB60SL-M3 TTI: VS-HFA08TB60SL-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 8A IF (TO-263AB) 60A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 60 A | 8 A | Single | 37 ns | 1.4 V | 300 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA08TB60SR-M3 TTI: VS-HFA08TB60SR-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 8A IF TO-220AC 60A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 60 A | 8 A | Single | 37 ns | 1.4 V | 300 nA | - 55 C | + 150 C | Reel | |||||
Mfr: DPG30IM300PC-TRL TTI: DPG30IM300PC-TRL IXYS Availability: 0In StockSmall Signal Switching Diodes 30A 300V FRED TO263D2 | 0In Stock | Rectifiers | Reel | ||||||||||||||||
Mfr: DPG20C400PC-TRL TTI: DPG20C400PC-TRL IXYS Availability: 0In StockSmall Signal Switching Diodes 2X10A 400V FRED TO263D2 | 0In Stock | Rectifiers | Reel | ||||||||||||||||
Mfr: DPF60IM400HB TTI: DPF60IM400HB IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 400V | 0In Stock | Switching Diodes | Through Hole | TO-247-3 | 400 V | 600 A | 60 A | Single | 60 ns | 1.09 V | 10 uA | - 55 C | + 150 C | DPF60IM400HB | Tube | ||||
Mfr: DPG10IM300UC-TRL TTI: DPG10IM300UC-TRL IXYS Availability: 0In StockSmall Signal Switching Diodes 10A 300V FRED TO252D | 0In Stock | Rectifiers | SMD/SMT | TO-252-4 | 140 A | 10 A | Single | 35 ns | 1.27 V | 1 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: M0759YC120 TTI: M0759YC120 IXYS Availability: 0In StockSmall Signal Switching Diodes FAST RECOVERY DIODE | 0In Stock | General Purpose Diodes | SMD/SMT | 1.2 kV | 9.5 kA | 1.247 kA | Single | 2 us | 1.7 V | 50 A | - 40 C | + 125 C | Bulk | ||||||
Mfr: M2505MC200 TTI: M2505MC200 IXYS Availability: 0In StockSmall Signal Switching Diodes FAST RECOVERY DIODE | 0In Stock | Bulk | |||||||||||||||||
Mfr: DHG40C1200HB TTI: DHG40C1200HB IXYS Availability: 0In StockSmall Signal Switching Diodes 40 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | TO-247AD | 1.2 kV | 135 A | 40 A | Dual | 75 ns | 3.52 V | 30 uA | - 55 C | + 150 C | DHG40C1200HB | Tube | ||||
Mfr: BAV23C-E3-18 TTI: BAV23C-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 250 Volt 200mA 50ns Dual Common Cathode | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 250 V | 9 A | 400 mA | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV23C | Reel | BAV23C-V-GS18 | ||||
Mfr: VS-HFA04SD60SRHM3 TTI: VS-HFA04SD60SRHM3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes Hexfreds - D-PAK-e3 | 0In Stock | AEC-Q101 | Tube |