Small Signal Switching Diodes
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DPF60IM400HB TTI: DPF60IM400HB IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 400V | 0In Stock | Switching Diodes | Through Hole | TO-247-3 | 400 V | 600 A | 60 A | Single | 60 ns | 1.09 V | 10 uA | - 55 C | + 150 C | DPF60IM400HB | Tube | ||||
Mfr: DPG30C300PC-TRL TTI: DPG30C300PC-TRL IXYS Availability: 0In StockSmall Signal Switching Diodes 2X15A 300V FRED TO263D2 | 0In Stock | Rectifiers | SMD/SMT | TO-263-4 | 240 A | 15 A | Dual | 35 ns | 1.26 V | 1 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: M0268SJ200NLF TTI: M0268SJ200NLF IXYS Availability: 0In StockSmall Signal Switching Diodes FAST RECOVERY DIODE | 0In Stock | General Purpose Diodes | Stud Mount | 2 kV | 4.25 kA | 442 A | Common Cathode | 1.77 V | 20 mA | - 40 C | + 125 C | Bulk | M0268SH200SAB | ||||||
Mfr: DHG60C600HB TTI: DHG60C600HB IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 600V | 0In Stock | Switching Diodes | Through Hole | TO-247AD-3 | 600 V | 200 A | 30 A | Dual | 40 ns | 3.11 V | 30 uA | - 55 C | + 150 C | DHG60C600HB | Tube | ||||
Mfr: VS-HFA04SD60SLHM3 TTI: VS-HFA04SD60SLHM3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes Hexfreds - D-PAK-e3 | 0In Stock | AEC-Q101 | Tube | ||||||||||||||||
Mfr: VS-8EWF02S-M3 TTI: VS-8EWF02S-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes New Input Diodes - D-PAK-e3 | 0In Stock | Power Diodes | SMD/SMT | 200 V | 150 A | 8 A | Single | 55 ns | 1.2 V | 2.6 A | - 40 C | + 150 C | Tube | ||||||
Mfr: M1583VF450 TTI: M1583VF450 IXYS Availability: 0In StockSmall Signal Switching Diodes FAST RECOVERY DIODE | 0In Stock | General Purpose Diodes | SMD/SMT | 4.5 kV | 24.8 kA | 2.569 kA | Single | 5 us | 2.8 V | 150 mA | - 40 C | + 150 C | Bulk | ||||||
Mfr: DPG10IM300UC-TRL TTI: DPG10IM300UC-TRL IXYS Availability: 0In StockSmall Signal Switching Diodes 10A 300V FRED TO252D | 0In Stock | Rectifiers | SMD/SMT | TO-252-4 | 140 A | 10 A | Single | 35 ns | 1.27 V | 1 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: M0759YC120 TTI: M0759YC120 IXYS Availability: 0In StockSmall Signal Switching Diodes FAST RECOVERY DIODE | 0In Stock | General Purpose Diodes | SMD/SMT | 1.2 kV | 9.5 kA | 1.247 kA | Single | 2 us | 1.7 V | 50 A | - 40 C | + 125 C | Bulk | ||||||
Mfr: M2505MC200 TTI: M2505MC200 IXYS Availability: 0In StockSmall Signal Switching Diodes FAST RECOVERY DIODE | 0In Stock | Bulk | |||||||||||||||||
Mfr: DHG40C1200HB TTI: DHG40C1200HB IXYS Availability: 0In StockSmall Signal Switching Diodes 40 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | TO-247AD | 1.2 kV | 135 A | 40 A | Dual | 75 ns | 3.52 V | 30 uA | - 55 C | + 150 C | DHG40C1200HB | Tube | ||||
Mfr: BAV23C-E3-18 TTI: BAV23C-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 250 Volt 200mA 50ns Dual Common Cathode | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 250 V | 9 A | 400 mA | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV23C | Reel | BAV23C-V-GS18 | ||||
Mfr: VS-HFA04SD60SRHM3 TTI: VS-HFA04SD60SRHM3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes Hexfreds - D-PAK-e3 | 0In Stock | AEC-Q101 | Tube | ||||||||||||||||
Mfr: VS-HFA08TB120SL-M3 TTI: VS-HFA08TB120SL-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1200V 8A IF (TO-263AB) 130A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 1.2 kV | 130 A | 8 A | Single | 63 ns | 2.6 V | 310 nA | - 55 C | + 150 C | Reel | |||||
Mfr: M2505MC250 TTI: M2505MC250 IXYS Availability: 0In StockSmall Signal Switching Diodes FAST RECOVERY DIODE | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-HFA04TB60SL-M3 TTI: VS-HFA04TB60SL-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 4A IF (TO-263AB) 25A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 25 A | 4 A | Single | 28 ns | 1.5 V | 170 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA06TB120SL-M3 TTI: VS-HFA06TB120SL-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1200V 6A IF (TO-263AB) 80A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 1.2 kV | 80 A | 6 A | Single | 53 ns | 2.7 V | 260 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA08TA60CSR-M3 TTI: VS-HFA08TA60CSR-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 8A IF (TO-263AB) 25A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 25 A | 4 A | Dual | 28 ns | 1.5 V | 170 nA | - 55 C | + 150 C | Reel | |||||
Mfr: DPG30IM400PC-TRL TTI: DPG30IM400PC-TRL IXYS Availability: 0In StockSmall Signal Switching Diodes 30A 400V FRED TO263D2 | 0In Stock | Rectifiers | Reel | ||||||||||||||||
Mfr: VS-VSKDF500/06PBF TTI: VS-VSKDF500/06PBF Vishay Availability: 0In StockSmall Signal Switching Diodes 500A 600V UF FRED INT-A-PAK | 0In Stock | Bulk | |||||||||||||||||
Mfr: RGL41A-E3/96 TTI: RGL41A-E3/96 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1 Amp 50 Volt 150ns | 0In Stock | Switching Diodes | SMD/SMT | DO-213AB-2 | 50 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: RS2K-M3/5BT TTI: RS2K-M3/5BT Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.5A, 800V, 500NS, FS, GPPSM RECT | 0In Stock | RS2K | Reel | ||||||||||||||||
Mfr: DPG60C300HJ TTI: DPG60C300HJ IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 300V | 0In Stock | Through Hole | ISOPLUS247-3 | 300 V | 450 A | 30 A | Dual | 35 ns | 1.54 V | 1 uA | - 55 C | + 175 C | DPG60C300 | Tube | |||||
Mfr: VS-HFA08TA60CSL-M3 TTI: VS-HFA08TA60CSL-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 8A IF (TO-263AB) 25A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 25 A | 4 A | Dual | 28 ns | 1.5 V | 170 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA08TB120SR-M3 TTI: VS-HFA08TB120SR-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1200V 8A IF TO-220AC 130A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 1.2 kV | 130 A | 8 A | Single | 63 ns | 2.6 V | 310 nA | - 55 C | + 150 C | Reel |