Small Signal Switching Diodes
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS16TW-AU-R1-000A1 TTI: BAS16TW-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 150MA 75V SOT363 | 0In Stock | SMD/SMT | 100 V | 4 A | 150 mA | Triple | 4 ns | 1.25 V | 30 nA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BAS20-R1-00001 TTI: BAS20-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .2 A 200V SOT23 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV21-AY-10001 TTI: BAV21-AY-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .25 A 250V DO35 | 0In Stock | Through Hole | DO-35-2 | 250 V | 1 A | 200 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | Ammo Pack | |||||
Mfr: BAV3004W-R2-00001 TTI: BAV3004W-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 200MA 350V SOD123 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV70W-R2-00001 TTI: BAV70W-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .25A 70V SOT323 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAW156-R2-00001 TTI: BAW156-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .2A 70V SOT23 | 0In Stock | Reel | ||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||
Mfr: BAW56E6-R1-00001 TTI: BAW56E6-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .25A 70V SOT563 | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: BAS21S-AU-R1-000A1 TTI: BAS21S-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes .2A 250V SOT23 | 0In Stock | SMD/SMT | 250 V | 4 A | 200 mA | Dual | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BAS21W-AU-R1-000A1 TTI: BAS21W-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes .2A 200V SOT323 | 0In Stock | SMD/SMT | 250 V | 4 A | 200 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: GS1GWG-R2-00001 TTI: GS1GWG-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 400V STD SMA-W | 0In Stock | Reel | ||||||||||||||||
Mfr: GS1J-AU-R1-000A1 TTI: GS1J-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 600V STD DO214AC | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: GS1JWG-R2-00001 TTI: GS1JWG-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 600V STD SMA-W | 0In Stock | Reel | ||||||||||||||||
Mfr: GS1K-R1-00001 TTI: GS1K-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 800V STD DO214AC | 0In Stock | Reel | ||||||||||||||||
Mfr: GS2GAFC-AU-R1-000A1 TTI: GS2GAFC-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 2A 400V STD SMAF-C | 0In Stock | Reel | ||||||||||||||||
Mfr: GS2GAFC-AU-R2-000A1 TTI: GS2GAFC-AU-R2-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 2A 400V STD SMAF-C | 0In Stock | Reel | ||||||||||||||||
Mfr: RS2KHE3-A/I TTI: RS2KHE3-A/I Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.5A 800V FS DO214AA | 0In Stock | General Purpose Diodes | RS2K | Reel | ||||||||||||||
Mfr: US1002FL-R1-00001 TTI: US1002FL-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 200V 1A FS SOD123FL | 0In Stock | SMD/SMT | SOD-123FL-2 | 200 V | 30 A | 1 A | Single | 50 ns | 1 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: GS1KAFC-R1-00001 TTI: GS1KAFC-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 800V STD SMAF-C | 0In Stock | Reel | ||||||||||||||||
Mfr: BAS20-R2-00001 TTI: BAS20-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .2 A 200V SOT23 | 0In Stock | Reel | ||||||||||||||||
Mfr: MMBD4148-R1-00001 TTI: MMBD4148-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 150MA 75V SOT23 | 0In Stock | SMD/SMT | SOT-23-3 | 100 V | 4 A | 150 mA | Single | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | |||||
Mfr: MMBD4148TS-R2-00001 TTI: MMBD4148TS-R2-00001 Panjit Small Signal Switching Diodes 150MA 75V SOT523 | 0In Stock | Reel | ||||||||||||||||
Mfr: MMBD7000-R2-00001 TTI: MMBD7000-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 0.2A 100V SOT23 | 0In Stock | Reel | ||||||||||||||||
Mfr: RS1006FL-AU-R1-000A1 TTI: RS1006FL-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 1A 600V FS SOD123FL | 0In Stock | AEC-Q101 | Reel |