Small Signal Switching Diodes
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GS1008FL-R1-00001 TTI: GS1008FL-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1A 800V STD SOD123FL | 0In Stock | Reel | ||||||||||||||||
Mfr: GS1010HE-R1-00001 TTI: GS1010HE-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1A 1000V STD SOD123HE | 0In Stock | Reel | ||||||||||||||||
Mfr: GS1504FL-AU-R2-000A1 TTI: GS1504FL-AU-R2-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.5A 400V STD SOD123FL | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: GS1510FL-AU-R1-000A1 TTI: GS1510FL-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.5A 1000V STD SOD123FL | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV19WS-HG3-A-18 TTI: BAV19WS-HG3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes .25 A 120V SOD323 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV20WS-HG3-A-18 TTI: BAV20WS-HG3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes .25 A 200V SOD323 | 0In Stock | Reel | ||||||||||||||||
Mfr: GS1010HE-AU-R1-000A1 TTI: GS1010HE-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 1A 1000V STD SOD123HE | 0In Stock | Reel | ||||||||||||||||
0In Stock | SMD/SMT | 120 V | 4 A | 200 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | Reel | |||||||
Mfr: LS4150-R1-10001 TTI: LS4150-R1-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .6 A 50V SOD80 QM | 0In Stock | Reel | ||||||||||||||||
Mfr: 1N4148-34-B0-10001 TTI: 1N4148-34-B0-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .15A 100V DO34 | 0In Stock | Bulk | ||||||||||||||||
Panjit Availability: 0In StockSmall Signal Switching Diodes .25A 70V SOT563 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV21WS-E3-18 TTI: BAV21WS-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 250V 625mA 1A IFSM | 0In Stock | Switching Diodes | SMD/SMT | 200 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV21WS | Reel | ||||
Mfr: 1N4151WS-E3-08 TTI: 1N4151WS-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75volt 500mA 2ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 75 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 150 C | 1N4151WS | Reel | |||
Mfr: MMBD4448W-R1-00001 TTI: MMBD4448W-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 150MA 75VSOT323 | 0In Stock | Reel | ||||||||||||||||
Mfr: MMBD914TS-R1-00001 TTI: MMBD914TS-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .2A 100V SOT523 | 0In Stock | SMD/SMT | 100 V | 4 A | 200 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: RS1002FL-R1-00001 TTI: RS1002FL-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1A 200V FS SOD123FL | 0In Stock | SMD/SMT | SOD-123FL-2 | 200 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: RS1008FL-R1-00001 TTI: RS1008FL-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1A 800V FS SOD123FL | 0In Stock | SMD/SMT | SOD-123FL-2 | 800 V | 30 A | 1 A | Single | 500 ns | 1.3 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: RS1010FL-AU-R1-000A1 TTI: RS1010FL-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 1A 1000V FS SOD123FL | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1N4448-AY-10001 TTI: 1N4448-AY-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .3 A 100V DO35 | 0In Stock | Ammo Pack | ||||||||||||||||
Mfr: 1N4448-B0-10001 TTI: 1N4448-B0-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .3 A 100V DO35 | 0In Stock | Bulk | ||||||||||||||||
0In Stock | SMD/SMT | 100 V | 4 A | 150 mA | Single | 4 ns | 1.25 V | 500 nA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: BAS116TW-R1-00001 TTI: BAS116TW-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 200MA 75V SOT363 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAS16TW-AU-R1-000A1 TTI: BAS16TW-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 150MA 75V SOT363 | 0In Stock | SMD/SMT | 100 V | 4 A | 150 mA | Triple | 4 ns | 1.25 V | 30 nA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BAS20-R1-00001 TTI: BAS20-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .2 A 200V SOT23 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV21-AY-10001 TTI: BAV21-AY-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .25 A 250V DO35 | 0In Stock | Through Hole | DO-35-2 | 250 V | 1 A | 200 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | Ammo Pack |