Small Signal Switching Diodes
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 100 V | 4 A | 200 mA | Dual | 3 us | 1.25 V | 2 pA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
0In Stock | SMD/SMT | SMA-2 | 1 kV | 35 A | 1 A | Single | 1.1 V | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: 1SS355-R1-00001 TTI: 1SS355-R1-00001 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes .2 A 90V SOD323 | Not Available Online | Reel | ||||||||||||||||
Mfr: BAV199W-AU-R1-000A1 TTI: BAV199W-AU-R1-000A1 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes 200MA 75V SOT323 | Not Available Online | Reel | ||||||||||||||||
Mfr: 1N4150-R2-10001 TTI: 1N4150-R2-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .3 A 50V DO35 | 0In Stock | Reel | ||||||||||||||||
Mfr: 1N4448W-AU-R1-000A1 TTI: 1N4448W-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes .15 A 100V SOD123 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1SS417FN2-R1-00501 TTI: 1SS417FN2-R1-00501 Panjit Availability: 0In StockSmall Signal Switching Diodes 100MA 40V SKY DFN2L | 0In Stock | Reel | ||||||||||||||||
Mfr: MMBD7000-AU-R1-000A1 TTI: MMBD7000-AU-R1-000A1 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes 0.2A 100V SOT23 | Not Available Online | Reel | ||||||||||||||||
Mfr: BAS21W-R1-00001 TTI: BAS21W-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .2A 200V SOT323 | 0In Stock | Reel | ||||||||||||||||
Mfr: GS2KAFC-R1-00001 TTI: GS2KAFC-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 2A 800V STD SMAF-C | 0In Stock | Reel | ||||||||||||||||
Mfr: 1N4148W-HG3-A-08 TTI: 1N4148W-HG3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .3 A 100V SOD-123 AEC-Q101 | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 300 mA | Single | 4 ns | 1.2 V | 500 mA | - 55 C | + 150 C | 1N4148W | Reel | |||
Mfr: 1N4151W-HE3-A-18 TTI: 1N4151W-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes .3 A 75V SOD-123 AEC-Q101 | 0In Stock | Switching Diodes | SMD/SMT | S)D-123 | 75 V | 500 mA | 50 mA | Single | 4 ns | 1 V | 50 uA | - 55 C | + 150 C | 1N4151W | Reel | |||
Mfr: GS1010FL-AU-R1-000A1 TTI: GS1010FL-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 1A 1000V STD SOD123FL | 0In Stock | SMD/SMT | SOD-123FL-2 | 1 kV | 30 A | 1 A | Single | 1.1 V | 1 uA | - 50 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: GS1010FL-R2-00001 TTI: GS1010FL-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1A 1000V STD SOD123FL | 0In Stock | SMD/SMT | SOD-123FL-2 | 1 kV | 30 A | 1 A | Single | 1.1 V | 1 uA | - 50 C | + 150 C | Reel | ||||||
Mfr: GS1504FL-R1-00001 TTI: GS1504FL-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.5A 400V STD SOD123FL | 0In Stock | Reel | ||||||||||||||||
Mfr: GS1510FL-R1-00001 TTI: GS1510FL-R1-00001 Panjit Small Signal Switching Diodes 1.5A 1000V STD SOD123FL | 0In Stock | SMD/SMT | SOD-123FL-2 | 1 kV | 50 A | 1.5 A | Single | 1.1 V | 1 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: GS1510FL-R2-00001 TTI: GS1510FL-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.5A 1000V STD SOD123FL | 0In Stock | Reel | ||||||||||||||||
Mfr: GS1A-R1-00001 TTI: GS1A-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 50V STD DO214AC | 0In Stock | SMD/SMT | SMA-2 | 50 V | 35 A | 1 A | Single | 1.1 V | 1 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: GS1B-AU-R1-000A1 TTI: GS1B-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 100V STD DO214AC | 0In Stock | SMD/SMT | 100 V | 35 A | 1 A | Single | 1.1 V | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: GS1B-AU-R2-000A1 TTI: GS1B-AU-R2-000A1 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 100V STD DO214AC | Not Available Online | AEC-Q101 | Reel | |||||||||||||||
Mfr: GS1BWG-R2-00001 TTI: GS1BWG-R2-00001 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 100V STD SMA-W | Not Available Online | Reel | ||||||||||||||||
Mfr: BAW156-R1-00001 TTI: BAW156-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .2A 70V SOT23 | 0In Stock | SMD/SMT | 100 V | 4 A | 200 mA | Common Anode | 3 us | 1.25 V | 2 pA | - 55 C | + 150 C | Reel | ||||||
Mfr: GS1JAFC-R1-00001 TTI: GS1JAFC-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 600V STD SMAF-C | 0In Stock | Reel | ||||||||||||||||
Mfr: GS2GAFC-R2-00001 TTI: GS2GAFC-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 2A 400V STD SMAF-C | 0In Stock | Reel | ||||||||||||||||
Mfr: GS2JAFC-R2-00001 TTI: GS2JAFC-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 2A 600V STD SMAF-C | 0In Stock | Reel |