Small Signal Switching Diodes
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAV19WS-HE3-A-08 TTI: BAV19WS-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .25 A 120V SOD323 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV20WS-HE3-A-18 TTI: BAV20WS-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes .25 A 200V SOD323 | 0In Stock | Reel | ||||||||||||||||
Panjit Availability: 0In StockSmall Signal Switching Diodes 150MA 75V SOT523 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV21-R2-10001 TTI: BAV21-R2-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .25 A 250V DO35 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAS20-HE3-A-08 TTI: BAS20-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .35 A 200V SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 200 V | 2.5 A | Single | 50 ns | 1.25 V | - 55 C | + 150 C | BAS20 | Reel | |||||
Mfr: BAV19W-R1-00001 TTI: BAV19W-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .25 A 120V SOD123 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAS16TS-R1-00001 TTI: BAS16TS-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 125MA 75V SOD523 | 0In Stock | SMD/SMT | SOD-523-2 | 100 V | 4 A | 10 mA | Single | 6 ns | 855 mV | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: GS1GWG-R1-00001 TTI: GS1GWG-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 400V STD SMA-W | 0In Stock | Reel | ||||||||||||||||
Mfr: BAL99-HE3-A-08 TTI: BAL99-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes 2A 70V SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 100 uA | - 55 C | + 150 C | BAL99 | Reel | |||
Mfr: GS1A-AU-R1-000A1 TTI: GS1A-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 50V STD DO214AC | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: GS1GAFC-R2-00001 TTI: GS1GAFC-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 400V STD SMAF-C | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV21W-R1-00301 TTI: BAV21W-R1-00301 Panjit Availability: 0In StockSmall Signal Switching Diodes BAV21W-R1-00001 | 0In Stock | Reel | ||||||||||||||||
Mfr: 1N4148-35-AY-10001 TTI: 1N4148-35-AY-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .15 A 100V DO35 | 0In Stock | Ammo Pack | ||||||||||||||||
Mfr: 1N4148WS-R2-00001 TTI: 1N4148WS-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .15 A 100V SOD323 | 0In Stock | SMD/SMT | 100 V | 4 A | 150 mA | Single | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAV102-R1-10001 TTI: BAV102-R1-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .25 A 200V SOD80 MM | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: BAV16WS-R2-00001 TTI: BAV16WS-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 150MA 75V SOD323 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV170-R2-00001 TTI: BAV170-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 200 MA 75V SOT23 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV199-R2-00001 TTI: BAV199-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 200MA 75V SOT23 | 0In Stock | Reel | ||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||
Mfr: BAV20WS-HE3-A-08 TTI: BAV20WS-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .25 A 200V SOD323 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAS116-AU-R1-000A1 TTI: BAS116-AU-R1-000A1 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes 200MA 75V SOT23 | Not Available Online | Reel | ||||||||||||||||
Mfr: 1N4448-AX-10001 TTI: 1N4448-AX-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .3 A 100V DO35 | 0In Stock | Ammo Pack | ||||||||||||||||
Mfr: BAL99-R1-00001 TTI: BAL99-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 2A 70V SOT-23 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAS116WS-AU-R1-000A1 TTI: BAS116WS-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 200MA 75V SOD323 | 0In Stock | SMD/SMT | 100 V | 4 A | 100 mA | Single | 3 us | 1.25 V | 8 nA | - 55 C | + 150 C | AEC-Q101 | Reel |