Small Signal Switching Diodes
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS21A-AU-R1-000A1 TTI: BAS21A-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes .2A 250V SOT23 | 0In Stock | SMD/SMT | 250 V | 4 A | 200 mA | Dual | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BAS21-AU-R2-000A1 TTI: BAS21-AU-R2-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes .2 A 250V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BAV199-AU-R2-000A1 TTI: BAV199-AU-R2-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 200MA 75V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | SMD/SMT | SOT-323-3 | 100 V | 4 A | 150 mA | Dual | 3 us | 1.25 V | 2 pA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAV21WS-AU-R2-000A1 TTI: BAV21WS-AU-R2-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes .25 A 250V SOD323 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: GS1MAFC-R2-00001 TTI: GS1MAFC-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 1KV STD SMAF-C | 0In Stock | Reel | ||||||||||||||||
Mfr: MMBD914-R1-00001 TTI: MMBD914-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 0.2A 100V SOT23 | 0In Stock | SMD/SMT | SOT-23-3 | 100 V | 4 A | 200 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | Reel | |||||
Mfr: PSDC0860L1-L2-00601 TTI: PSDC0860L1-L2-00601 Panjit Availability: 0In StockSmall Signal Switching Diodes 8A 600V FRED TO252AA | 0In Stock | SMD/SMT | TO-252AA -3 | 600 V | 85 A | 8 A | Single | 60 ns | 1.3 V | 100 uA | - 55 C | + 150 C | Reel | |||||
Mfr: PSDC0860S1-L2-00601 TTI: PSDC0860S1-L2-00601 Panjit Availability: 0In StockSmall Signal Switching Diodes 8A 600V FRED TO252AA | 0In Stock | SMD/SMT | TO-252AA -3 | 600 V | 75 A | 8 A | Single | 55 ns | 1.8 V | 100 uA | - 55 C | + 150 C | Reel | |||||
Mfr: PSDD0860L1-L2-00001 TTI: PSDD0860L1-L2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 8A 600V FRED TO252AA | 0In Stock | SMD/SMT | TO-252AA -3 | 600 V | 85 A | 8 A | Single | 85 ns | 1.3 V | 100 uA | - 55 C | + 150 C | Reel | |||||
Mfr: U1D-R1-00001 TTI: U1D-R1-00001 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes 1A 200V UF SMAS | Not Available Online | Reel | ||||||||||||||||
Mfr: U1J-R2-00001 TTI: U1J-R2-00001 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes 1A 600V UF SMAS | Not Available Online | Reel | ||||||||||||||||
Mfr: U1K-R1-00001 TTI: U1K-R1-00001 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes 1A 800V UF SMAS | Not Available Online | Reel | ||||||||||||||||
Mfr: US1001FL-R1-00001 TTI: US1001FL-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 100V 1A FS SOD123FL | 0In Stock | Reel | ||||||||||||||||
Mfr: US1008FL-R1-00001 TTI: US1008FL-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 800V 1A FS SOD123FL | 0In Stock | SMD/SMT | 800 V | 30 A | 1 A | Single | 100 ns | 1.7 V | 1 uA | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | SOT-323-3 | 100 V | 4 A | 150 mA | Common Cathode | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAV99S-AU-R1-000A1 TTI: BAV99S-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes .25A 70V SOT363 | 0In Stock | SMD/SMT | 100 V | 4 A | 150 mA | Common Cathode | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: LS4448-R1-10001 TTI: LS4448-R1-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .3 A 100V SOD80 QM | 0In Stock | Reel | ||||||||||||||||
Mfr: 1N4448WS-AU-R1-000A1 TTI: 1N4448WS-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes .15 A 100V SOD323 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV19WS-E3-18 TTI: BAV19WS-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 625mA | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 120 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV19WS | Reel | |||
Mfr: 1N4151W-HE3-A-08 TTI: 1N4151W-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .3 A 75V SOD-123 AEC-Q101 | 0In Stock | Switching Diodes | SMD/SMT | S)D-123 | 75 V | 500 mA | 50 mA | Single | 4 ns | 1 V | 50 uA | - 55 C | + 150 C | 1N4151W | Reel | |||
Mfr: BAV20WS-E3-18 TTI: BAV20WS-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200V 625mA 1A IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-323 | 200 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV20WS | Reel | |||
Mfr: GS1002FL-AU-R1-000A1 TTI: GS1002FL-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 1A 200V STD SOD123FL | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BAV19WS-AU-R1-000A1 TTI: BAV19WS-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes .25 A 120V SOD323 | 0In Stock | SMD/SMT | 120 V | 4 A | 200 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 1N4148WS-HG3-A-08 TTI: 1N4148WS-HG3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .15 A 100V SOD323 | 0In Stock | Reel |