Small Signal Switching Diodes
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS388-R1-00001 TTI: 1SS388-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 100MA 40V SOD523 | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: MMBD3004C-R1-00001 TTI: MMBD3004C-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 225MA 240V SOT23 | 0In Stock | SMD/SMT | 240 V | 4 A | 225 mA | Common Cathode | 50 ns | 1.03 V | 30 nA | - 55 C | + 150 C | Reel | ||||||
Mfr: MMBD3004S-R1-00001 TTI: MMBD3004S-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 225MA 240V SOT23 | 0In Stock | Reel | ||||||||||||||||
Mfr: MMBD4148W-R1-00001 TTI: MMBD4148W-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 150MA 75V SOT323 | 0In Stock | Reel | ||||||||||||||||
Mfr: MMBD7000W-R1-00001 TTI: MMBD7000W-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .2A 100V SOT323 | 0In Stock | SMD/SMT | 100 V | 4 A | 200 mA | Single | 4 ns | 1.1 V | 3 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAS19-HE3-A-08 TTI: BAS19-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .35 A 120V SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS19 | Reel | |||
Mfr: BAS20-HE3-A-18 TTI: BAS20-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes .35 A 200V SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 200 V | 2.5 A | Single | 50 ns | 1.25 V | - 55 C | + 150 C | BAS20 | Reel | |||||
Mfr: BAV99-R1-00501 TTI: BAV99-R1-00501 Panjit Availability: 0In StockSmall Signal Switching Diodes .15 A 100V SOT23 | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: 1N4448WS-HE3-A-08 TTI: 1N4448WS-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .15 A 100V SOD323 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV21WS-HE3-A-18 TTI: BAV21WS-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes .25 A 250V SOD323 | 0In Stock | Reel | ||||||||||||||||
Mfr: 1SS308(TE85L,F) TTI: 1SS308(TE85LF) Toshiba Availability: 0In StockSmall Signal Switching Diodes .3A 85V SMV | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV99S-R2-00001 TTI: BAV99S-R2-00001 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes .25A 70V SOT363 | Not Available Online | Reel | ||||||||||||||||
Mfr: MMBD3004BRM-S1-00001 TTI: MMBD3004BRM-S1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 225MA 300V SOT23-6L | 0In Stock | Reel | ||||||||||||||||
Mfr: BAV99W-AU-R1-000A1 TTI: BAV99W-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes .25A 70V SOT323 | 0In Stock | SMD/SMT | 100 V | 4 A | 150 mA | Dual | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BAV19WS-HG3-A-08 TTI: BAV19WS-HG3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .25 A 120V SOD323 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAS116TB-AU-R1-007A1 TTI: BAS116TB-AU-R1-007A1 Panjit Availability: 0In StockSmall Signal Switching Diodes .15W 100V SOT523 | 0In Stock | Reel | ||||||||||||||||
Mfr: 1N4150-AX-10001 TTI: 1N4150-AX-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .3 A 50V DO35 | 0In Stock | Ammo Pack | ||||||||||||||||
Mfr: 1N4150-AY-10001 TTI: 1N4150-AY-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .3 A 50V DO35 | 0In Stock | Ammo Pack | ||||||||||||||||
Mfr: GS2GAFC-R1-00001 TTI: GS2GAFC-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 2A 400V STD SMAF-C | 0In Stock | Reel | ||||||||||||||||
Mfr: GS1000FL-R2-00001 TTI: GS1000FL-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1A 50V STD SOD123FL | 0In Stock | Reel | ||||||||||||||||
Mfr: MMBD914-HE3-A-08 TTI: MMBD914-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes 0.25A 100V SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 10 mA | Single | 4 ns | 1 V | 5 uA | - 65 C | + 150 C | MMBD914 | Reel | ||||
Mfr: GS1A-R2-00001 TTI: GS1A-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 50V STD DO214AC | 0In Stock | Reel | ||||||||||||||||
Mfr: GS1B-R2-00001 TTI: GS1B-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 100V STD DO214AC | 0In Stock | Reel |