Small Signal Switching Diodes
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GS1AWG-R2-00001 TTI: GS1AWG-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 1.0A 50V STD SMA-W | 0In Stock | Reel | |||||||||||||||||
Mfr: BAS21GW6-R1-00701 TTI: BAS21GW6-R1-00701 Panjit Availability: 0In StockSmall Signal Switching Diodes 0.2A 250V SOT-23 6L | 0In Stock | Reel | |||||||||||||||||
TTI: MMBD3004C-AU-R2 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes 225MA 240V SOT23 | Not Available Online | Reel | |||||||||||||||||
Mfr: 1SS355-AU-R1-000A1 TTI: 1SS355-AU-R1-000A1 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes .2 A 90V SOD323 | Not Available Online | Reel | |||||||||||||||||
Mfr: BAS16WS-HE3-A-18 TTI: BAS16WS-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes .25 A 100V SOD323 | 0In Stock | Reel | |||||||||||||||||
Mfr: BAS116TW-R1-00001 TTI: BAS116TW-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 200MA 75V SOT363 | 0In Stock | Reel | |||||||||||||||||
Mfr: BAS16TW-AU-R1-000A1 TTI: BAS16TW-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 150MA 75V SOT363 | 0In Stock | SMD/SMT | 100 V | 4 A | 150 mA | Triple | 4 ns | 1.25 V | 30 nA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: BAS20-R1-00001 TTI: BAS20-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .2 A 200V SOT23 | 0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | 120 V | 4 A | 200 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | Reel | ||||||||
Mfr: BAV21-AY-10001 TTI: BAV21-AY-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .25 A 250V DO35 | 0In Stock | Through Hole | DO-35-2 | 250 V | 1 A | 200 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: BAV3004W-R2-00001 TTI: BAV3004W-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 200MA 350V SOD123 | 0In Stock | Reel | |||||||||||||||||
Mfr: BAV70W-R2-00001 TTI: BAV70W-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .25A 70V SOT323 | 0In Stock | Reel | |||||||||||||||||
Mfr: BAW156-R2-00001 TTI: BAW156-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes .2A 70V SOT23 | 0In Stock | Reel | |||||||||||||||||
Mfr: GS2GAFC-AU-R1-000A1 TTI: GS2GAFC-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 2A 400V STD SMAF-C | 0In Stock | Reel | |||||||||||||||||
Mfr: GS2GAFC-AU-R2-000A1 TTI: GS2GAFC-AU-R2-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 2A 400V STD SMAF-C | 0In Stock | Reel | |||||||||||||||||
Mfr: LS4150-R1-10001 TTI: LS4150-R1-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .6 A 50V SOD80 QM | 0In Stock | Reel | |||||||||||||||||
Mfr: 1N4148CSM-QR-B TTI: 1N4148CSM-QR-B Semelab / TT Electronics Availability: Not Available OnlineSmall Signal Switching Diodes SMALL SIGNAL DIODE CSM LCC1 | Not Available Online | Switching Diodes | SMD/SMT | 100 V | 2 A | 200 mA | Single | 5 ns | 1.3 V | 500 nA | - 65 C | + 200 C | 1N4148 | Bulk | |||||
Mfr: BAS16WS-G3-18 TTI: BAS16WS-G3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 250mA 6ns 2A IFSM | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16WS-G | Reel | BAS16WS-V-G-18 | ||||
Mfr: LL4150-R2-10001 TTI: LL4150-R2-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .6 A 50V SOD80 MM | 0In Stock | Reel | |||||||||||||||||
Mfr: MMBD3004BRM-R1-00001 TTI: MMBD3004BRM-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 225MA 300V SOT23-6L | 0In Stock | Reel | |||||||||||||||||
Mfr: PD100MYN16 TTI: PD100MYN16 KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes DIO MODULE PHASE LEG D+D 1.6KV 100A | Not Available Online | Power Diodes | Screw Mount | E-79 | 1.6 kV | 2 kA | 156 A | Dual | 1.35 V | 5 mA | - 40 C | + 150 C | PD | Bulk | |||||
Mfr: 1SS184(TE85L,F) TTI: 1SS184(TE85L,F) Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Ultra High-Speed 85V 300mA 150mW 0.9V VF | Not Available Online | Switching Diodes | SMD/SMT | SC-59 | 85 V | 2 A | 100 mA | Common Cathode | 4 ns | 900 mV | 500 nA | - 55 C | + 125 C | 1SS184 | Reel | ||||
Mfr: GS1006FL-AU-R2-000A1 TTI: GS1006FL-AU-R2-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 1A 600V STD SOD123FL | 0In Stock | AEC-Q101 | Reel | ||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||
Not Available Online | D | Bulk |