Small Signal Switching Diodes
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS352,H3F(T TTI: 1SS352H3F(T Toshiba Availability: 0In StockSmall Signal Switching Diodes .2 A 85V USC | 0In Stock | Switching Diodes | 1SS352 | Reel | |||||||||||||||
Mfr: DHG10I600PA TTI: DHG10I600PA IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 600V | 0In Stock | Switching Diodes | Through Hole | TO-220AC-2 | 600 V | 100 A | 10 A | Single | 35 ns | 2.2 V | 15 uA | - 55 C | + 150 C | DHG10I600PA | Tube | ||||
Not Available Online | D | Bulk | |||||||||||||||||
Mfr: BAV99,LM(T TTI: BAV99,LM(T Toshiba Availability: 0In StockSmall Signal Switching Diodes .25 A 70V SOT23 | 0In Stock | Reel | |||||||||||||||||
Mfr: PD100MYN16 TTI: PD100MYN16 KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes DIO MODULE PHASE LEG D+D 1.6KV 100A | Not Available Online | Power Diodes | Screw Mount | E-79 | 1.6 kV | 2 kA | 156 A | Dual | 1.35 V | 5 mA | - 40 C | + 150 C | PD | Bulk | |||||
Mfr: 1SS184(TE85L,F) TTI: 1SS184(TE85L,F) Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Ultra High-Speed 85V 300mA 150mW 0.9V VF | Not Available Online | Switching Diodes | SMD/SMT | SC-59 | 85 V | 2 A | 100 mA | Common Cathode | 4 ns | 900 mV | 500 nA | - 55 C | + 125 C | 1SS184 | Reel | ||||
Mfr: GS1006FL-AU-R2-000A1 TTI: GS1006FL-AU-R2-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 1A 600V STD SOD123FL | 0In Stock | AEC-Q101 | Reel | ||||||||||||||||
Mfr: 1SS184(TE85L,F) TTI: 1SS184(TE85LF) Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes .3A 85V S-MINI | Not Available Online | Switching Diodes | SMD/SMT | 85 V | 2 A | 100 mA | Common Cathode | 4 ns | 900 mV | 500 nA | - 55 C | + 125 C | 1SS184 | Reel | |||||
Mfr: 1N4448WS-E3-08 TTI: 1N4448WS-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 350 mA | 150 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | 1N4448WS | Reel | |||||
Mfr: LL4148-R2-10001 TTI: LL4148-R2-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .3 A 100V SOD80 MM | 0In Stock | SMD/SMT | MINIMELF-2 | 100 V | 500 mA | 10 mA | Single | 4 ns | 1 V | 100 uA | - 65 C | + 175 C | Reel | ||||||
Mfr: 1N4148CSM-QR-B TTI: 1N4148CSM-QR-B Semelab / TT Electronics Availability: Not Available OnlineSmall Signal Switching Diodes SMALL SIGNAL DIODE CSM LCC1 | Not Available Online | Switching Diodes | SMD/SMT | 100 V | 2 A | 200 mA | Single | 5 ns | 1.3 V | 500 nA | - 65 C | + 200 C | 1N4148 | Bulk | |||||
Mfr: BAS16WS-G3-18 TTI: BAS16WS-G3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 250mA 6ns 2A IFSM | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16WS-G | Reel | BAS16WS-V-G-18 | ||||
Mfr: LL4150-R2-10001 TTI: LL4150-R2-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes .6 A 50V SOD80 MM | 0In Stock | Reel | |||||||||||||||||
Mfr: MMBD3004BRM-R1-00001 TTI: MMBD3004BRM-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes 225MA 300V SOT23-6L | 0In Stock | Reel | |||||||||||||||||
Mfr: 1SS362(TE85L,F) TTI: 1SS362(TE85LF) Toshiba Availability: 0In StockSmall Signal Switching Diodes 240MA 85V SSM | 0In Stock | Switching Diodes | 1SS362 | Reel | |||||||||||||||
Mfr: PD200MYN16 TTI: PD200MYN16 KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes DIO MODULE PHASE LEG D+D 1.6KV 200A | Not Available Online | Power Diodes | Screw Mount | E-80 | 1.6 kV | 5 kA | 314 A | Dual | 1.5 V | 10 mA | - 40 C | + 150 C | PD | Bulk | |||||
Not Available Online | D | Bulk | |||||||||||||||||
Mfr: BAS16TS-AU-R1-000A1 TTI: BAS16TS-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes 125MA 75V SOD523 | 0In Stock | SMD/SMT | 100 V | 4 A | 125 mA | Single | 6 ns | 855 mV | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: DA3S101F0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE FLT LD 1.6x1.6mm | Not Available Online | Switching Diodes | SMD/SMT | SSMini3-F3-B | 80 V | 100 mA | 3 ns | 100 nA | - 55 C | + 150 C | Reel | ||||||||
Mfr: DA3J102D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE FLT LD 2.0x2.1mm | Not Available Online | Switching Diodes | SMD/SMT | SMini3-F2-B | 80 V | 100 mA | 10 ns | 100 nA | - 55 C | + 150 C | Reel | ||||||||
Mfr: DA6X103Q0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE GL WNG 2.9x2.8mm | Not Available Online | Switching Diodes | SMD/SMT | Mini6-G4-B | 80 V | 100 mA | 10 ns | 100 nA | - 55 C | + 150 C | Reel | ||||||||
Mfr: VS-HFA04SD60STRRP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT VS-H | Not Available Online | General Purpose Diodes | SMD/SMT | DPAK | 25 A | 4 A | Single | 42 ns | 2.2 V | - 55 C | + 150 C | Reel | HFA04SD60STRRP | ||||||
Mfr: VS-305URA200 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 2000 Volt 300 Amp | Not Available Online | Stud Mount | DO-9 | 8.64 kA | 330 A | Single | 1.22 V | 15 mA | - 40 C | + 180 C | VS-30xUR | Bulk | 305URA200 | ||||||
Mfr: VS-300U20A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 200 Volt 300 Amp | Not Available Online | Stud Mount | DO-9 | 300 A | Single | 1.4 V | - 65 C | + 200 C | VS-300U(R) | Bulk | 300U20A | ||||||||
Mfr: VS-303URA160 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 300 Amp 1600 Volt 520 Amp IF(RMS) | Not Available Online | Stud Mount | DO-9 | 8.64 kA | 330 A | Single | 1.22 V | 15 mA | - 40 C | + 180 C | VS-30xUR | Bulk | 303URA160 |