Small Signal Switching Diodes
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | |||||
Mfr: VS-HFA04SD60S-M3 TTI: VS-HFA04SD60S-M3 Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 4A 600V Ultrafast 17ns HEXFRED | Not Available Online | Power Diodes | SMD/SMT | 600 V | 25 A | 4 A | Single | 28 ns | 1.8 V | 170 nA | - 55 C | + 150 C | HEXFRED | Tube | |||||
Mfr: BAW56-G3-08 TTI: BAW56-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 70V 250mA .5A IFSM Dual Common Anode | 0In Stock | Switching Diodes | SMD/SMT | 70 V | 2 A | 250 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAW56-G | Reel | BAW56-V-G-08 | ||||
Mfr: MMBD914-G3-08 TTI: MMBD914-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns | 0In Stock | 200 mA | MMBD914-G | Reel | MMBD914-V-G-08 | ||||||||||||||
Mfr: RGF1B-E3/67A TTI: RGF1B-E3/67A Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1 Amp 100 Volt 150ns 30 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-214BA-2 | 100 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: BYM11-600-E3/97 TTI: BYM11-600-E3/97 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600 Volt 1.0A 250ns Glass Passivated | 0In Stock | Switching Diodes | SMD/SMT | DO-213AB-2 | 600 V | 30 A | 1 A | Single | 250 ns | 1.3 V | 5 uA | - 65 C | + 175 C | BYM11 | Reel | BYM11-600-E3/96 | |||
Mfr: BAV19W-E3-08 TTI: BAV19W-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120V 625mA 1A IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 120 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV19W | Reel | ||||
Mfr: BAV200-GS08 TTI: BAV200-GS08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 60 Volt 625mA | 0In Stock | General Purpose Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | ||||
0In Stock | Switching Diodes | Through Hole | DS1-2 | 1.6 kV | 110 A | 2.3 A | Single | 1.34 V | 700 uA | - 40 C | + 150 C | DSA1-16D | Box | ||||||
0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | |||||
Mfr: RGF1J-E3/5CA TTI: RGF1J-E3/5CA Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1 Amp 600 Volt 250ns 30 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-214BA-2 | 600 V | 30 A | 1 A | Single | 250 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | RGF1J-E3/67A | ||||
Mfr: DPG80C300HB TTI: DPG80C300HB IXYS Availability: 0In StockSmall Signal Switching Diodes HiPerFRED 2nd Gen Fast Diodes | 0In Stock | Switching Diodes | Through Hole | TO-247AD-3 | 300 V | 450 A | 40 A | Dual | 35 ns | 1.71 V | 1 uA | - 55 C | + 150 C | DPG80C300 | Tube | ||||
0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | |||||
Mfr: BAV102-GS18 TTI: BAV102-GS18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0 Amp 200V 500mW | 0In Stock | General Purpose Diodes | SMD/SMT | SOD-80-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | ||||
0In Stock | General Purpose Diodes | Through Hole | TO-247-2 | 1.6 kV | 700 A | 60 A | Single | 230 ns | 2.05 V | 200 uA | - 55 C | + 150 C | DH60-16A | Tube | |||||
Mfr: IMBD4148-E3-08 TTI: IMBD4148-E3-08 Vishay Semiconductors Small Signal Switching Diodes 100V Io/150mA | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 2.5 uA | - 55 C | + 150 C | IMBD4148 | Reel | IMBD4148-G3-08 | |||
0In Stock | General Purpose Diodes | Through Hole | TO-247AD-2 | 1.8 kV | 150 A | 20 A | Single | 300 ns | 2.83 V | 50 uA | - 55 C | + 150 C | DH20-18A | Tube | |||||
Mfr: LL4148-M-18 TTI: LL4148-M-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes Switching Diode GenpurpMinimelf-e2-M | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 2 A | 300 mA | Single | 8 ns | 860 mV | 5 uA | - 65 C | + 175 C | Reel | ||||||
Mfr: BAS21-E3-18 TTI: BAS21-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 250 Volt2.5A 50ns | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 250 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS21 | Reel | ||||
Mfr: RS2K-E3/52T TTI: RS2K-E3/52T Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.5 Amp 800V 500ns | 0In Stock | Switching Diodes | SMD/SMT | SMB-2 | 800 V | 50 A | 1.5 A | Single | 150 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | Reel | RS2K-E3/5BT | |||
Mfr: DHG10I1200PM TTI: DHG10I1200PM IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | TO-220FPAC-2 | 1.2 kV | 70 A | 10 A | Single | 75 ns | 2.22 V | 15 uA | - 55 C | + 150 C | DHG10I1200PM | Tube | ||||
Mfr: RGL34G-E3/98 TTI: RGL34G-E3/98 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 400 Volt 0.5A 150ns 10 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-213AA-2 | 400 V | 10 A | 500 mA | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: BAS21-G3-08 TTI: BAS21-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 250 Volt 200mA 50ns 2.5A IFSM | 0In Stock | Switching Diodes | SMD/SMT | 250 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS21-G | Reel | BAS21-V-G-08 | ||||
Mfr: BAV20W-E3-08 TTI: BAV20W-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200V 625mA 1A IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 200 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV20W | Reel | ||||
Mfr: LL4148-M-08 TTI: LL4148-M-08 Vishay Semiconductors Small Signal Switching Diodes Switching Diode GenpurpMinimelf-e2-M | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 2 A | 300 mA | Single | 8 ns | 860 mV | 5 uA | - 65 C | + 175 C | LL4148-M | Reel |