1N4148 - Small Signal Switching Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4148-35-R2-10001 TTI: 1N4148-35-R2-10001 Panjit Availability: 0In StockSmall Signal Switching Diodes Switching Diode 100V 500mW | 0In Stock | 1N4148 | Reel | |||||||||||||||
Not Available Online | Switching Diodes | SMD/SMT | LCC-1 | 75 V | 2 A | 200 mA | Single | 1.2 V | 500 nA | - 65 C | + 200 C | 1N4148 | Bulk | |||||
Mfr: 1N4148CSM-QR-B TTI: 1N4148CSM-QR-B Semelab / TT Electronics Availability: Not Available OnlineSmall Signal Switching Diodes SMALL SIGNAL DIODE CSM LCC1 | Not Available Online | Switching Diodes | SMD/SMT | 100 V | 2 A | 200 mA | Single | 5 ns | 1.3 V | 500 nA | - 65 C | + 200 C | 1N4148 | Bulk | ||||
Mfr: 1N4148WFL-G3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT 1N41 | Not Available Online | Switching Diodes | SMD/SMT | SOF-123FL-2 | 100 V | 500 mA | 150 mA | 4 ns | 1.2 V | 100 uA | - 65 C | + 150 C | 1N4148 | Reel | ||||
Mfr: 1N4148WSFL-G3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT 1N41 | Not Available Online | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 350 mA | 150 mA | 4 ns | 1.2 V | 100 uA | - 55 C | + 150 C | 1N4148 | Reel |