1N4151WS - Small Signal Switching Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4151WS-E3-18 TTI: 1N4151WS-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75volt 500mA 2ns | 0In Stock | Switching Diodes | SMD/SMT | 75 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 150 C | 1N4151WS | Reel | ||||
Mfr: 1N4151WS-E3-08 TTI: 1N4151WS-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75volt 500mA 2ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 75 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 150 C | 1N4151WS | Reel | |||
Mfr: 1N4151WS-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 75 Volt 500mA 2ns | Not Available Online | 1N4151WS | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1N4151WS-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 75 Volt 500mA 2ns | Not Available Online | 1N4151WS | AEC-Q101 | Reel |