• Small Signal Switching Diodes

1N4448WS - Small Signal Switching Diodes

5 Results
5 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 1N4448WS-HG3_A-08
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Fast Switching Diode
SMD/SMT
SOD-323-2
75 V
350 mA
250 mA
Single
4 ns
1 V
2 uA
- 55 C
+ 150 C
1N4448WS
Reel
Datasheet
Mfr: 1N4448WS-E3-18
TTI: 1N4448WS-E3-18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
100 V
350 mA
150 mA
Single
4 ns
1 V
5 uA
- 55 C
+ 150 C
1N4448WS
Reel
Datasheet
Mfr: 1N4448WS-E3-08
TTI: 1N4448WS-E3-08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
100 V
350 mA
150 mA
Single
4 ns
1 V
5 uA
- 55 C
+ 150 C
1N4448WS
Reel
Datasheet
Mfr: 1N4448WS-HE3-18
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

End of Life
Small Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM

Not Available Online

Call
or
View Details
Switching Diodes
SMD/SMT
100 V
350 mA
150 mA
Single
4 ns
1 V
5 uA
- 55 C
+ 150 C
1N4448WS
AEC-Q101
Reel
Datasheet
Mfr: 1N4448WS-HE3-08
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

End of Life
Small Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM

Not Available Online

Call
or
View Details
Switching Diodes
SMD/SMT
100 V
350 mA
150 mA
Single
4 ns
1 V
5 uA
- 55 C
+ 150 C
1N4448WS
AEC-Q101
Reel