1N914 - Small Signal Switching Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Switching Diodes | Through Hole | DO-35 | 100 V | 1 A | 300 mA | Single | 4 ns | 1 V | 5 uA | - 65 C | + 175 C | 1N914 | Ammo Pack | ||||
0In Stock | Switching Diodes | Through Hole | DO-35 | 100 V | 1 A | 300 mA | Single | 4 ns | 1 V | 5 uA | - 65 C | + 175 C | 1N914 | Reel |