1SS193 - Small Signal Switching Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Switching Diodes | SMD/SMT | 80 V | 2 A | 100 mA | Single | 1.6 ns | 900 mV | 500 nA | - 55 C | + 150 C | 1SS193 | AEC-Q101 | Reel | ||||
Mfr: 1SS193TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Ultra High Speed 85V 300 mA 2A IFSM | Not Available Online | Switching Diodes | 1SS193 | Reel | ||||||||||||||
Mfr: 1SS193S,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Ultra High Speed 0.9 VF 85VRM 80VR | Not Available Online | Switching Diodes | SMD/SMT | SC-59 | 2 A | 300 mA | 4 ns | 1.2 V | 100 nA | 1SS193 | Reel | |||||||
Mfr: 1SS193T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Diode | Not Available Online | Switching Diodes | SMD/SMT | SC-59 | 2 A | 100 mA | Single | 4 ns | 1.2 V | 500 nA | - 55 C | + 125 C | 1SS193 | Reel |