1SS307 - Small Signal Switching Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS307(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching diode, 30V 3 pins, S-Mini 0.1A | 0In Stock | Switching Diodes | SMD/SMT | SC-59-3 | 35 V | 1 A | 100 mA | Single | 1 V | 10 nA | - 55 C | + 125 C | 1SS307 | Reel | ||||
Mfr: 1SS307E,L3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching diode SNG Low leak current | 0In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 35 V | 1 A | 100 mA | Single | 1 V | 10 nA | - 55 C | + 125 C | 1SS307 | AEC-Q101 | Reel |