• Small Signal Switching Diodes

1SS352 - Small Signal Switching Diodes

5 Results
5 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 1SS352,H3F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Small Signal Switching Diodes 0.1A 80V Switching High-Speed Diode

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-323-2
85 V
1 A
100 mA
Single
1.6 ns
980 mV
500 nA
- 55 C
+ 125 C
1SS352
AEC-Q101
Reel
1SS352,H3F(T Toshiba
Datasheet
Mfr: 1SS352,H3F(T
TTI: 1SS352H3F(T
Toshiba
Availability:

0In Stock

Small Signal Switching Diodes .2 A 85V USC

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
1SS352
Reel
1SS352 Toshiba
Datasheet
Mfr: 1SS352
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Small Signal Switching Diodes Vr=80V If=0.1A Automotive; AEC-Q

Not Available Online

Call
or
View Details
Switching Diodes
1SS352
AEC-Q100
1SS352(TH3,F,D) Toshiba
Datasheet
Mfr: 1SS352(TH3,F,D)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Small Signal Switching Diodes 85V VRM 80V VR 200mA 100mA IO 1A IFSM

Not Available Online

Call
or
View Details
Switching Diodes
USC-2
1 A
100 mA
Single
4 ns
1.2 V
- 55 C
+ 125 C
1SS352
Reel
Datasheet
Mfr: 1SS352(TH3,F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Small Signal Switching Diodes Vr=80V If=0.1A 2Pin

Not Available Online

Call
or
View Details
Switching Diodes
SMD/SMT
USC-2
1 A
100 mA
Single
4 ns
1.2 V
500 nA
- 55 C
+ 125 C
1SS352