1SS361 - Small Signal Switching Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS361CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 80V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-883-3 | 85 V | 2 A | 100 mA | Dual | 1.6 ns | 900 mV | 500 nA | + 150 C | 1SS361 | Reel | ||||
Mfr: 1SS361FV,L3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching diode, 80V 3 pins, VESM 0.1A | 0In Stock | Switching Diodes | SMD/SMT | VESM-3 | 85 V | 2 A | 100 mA | Dual | 1.6 ns | 900 mV | 500 nA | - 55 C | + 150 C | 1SS361 | AEC-Q101 | Reel | ||
Mfr: 1SS361,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 80V High-speed Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | CST-3 | 85 V | 2 A | 100 mA | Single | 4 ns | 1.2 V | 500 nA | - 55 C | + 150 C | 1SS361 | Reel | |||
Mfr: 1SS361(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes High Speed 0.9V VF 85Vrm 80Vr 300mA | Not Available Online | Switching Diodes | 1SS361 | Reel |