1SS370 - Small Signal Switching Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS370TE85LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 200V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 250 V | 2 A | 100 mA | Single | 10 ns | 900 mV | 1 uA | - 55 C | + 125 C | 1SS370 | Reel |