• Small Signal Switching Diodes

1SS397 - Small Signal Switching Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 1SS397TE85LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Small Signal Switching Diodes 0.1A 400V Switching High-Speed Diode

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-323-3
420 V
2 A
100 mA
Single
0.5 us
1 V
1 uA
- 55 C
+ 125 C
1SS397
Reel