BA782 - Small Signal Switching Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BA782-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 35 Volt 100mA Band AUTO | Not Available Online | Band Switching Diodes | SMD/SMT | SOD-123 | 35 V | 100 mA | Single | 1 V | 50 nA | - 55 C | + 125 C | BA782 | AEC-Q101 | Reel | ||||
Mfr: BA782-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 35 Volt 100mA Band AUTO | Not Available Online | Band Switching Diodes | SMD/SMT | SOD-123 | 35 V | 100 mA | Single | 1 V | 50 nA | - 55 C | + 125 C | BA782 | AEC-Q101 | Reel | ||||
Mfr: BA782-E3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 35 Volt 100mA Band | Not Available Online | Band Switching Diodes | SMD/SMT | SOD-123 | 35 V | 100 mA | Single | 1 V | 50 nA | - 55 C | + 125 C | BA782 | Reel | |||||
Mfr: BA782-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 35 Volt 100mA Band | Not Available Online | Band Switching Diodes | SMD/SMT | SOD-123 | 35 V | 100 mA | Single | 1 V | 50 nA | - 55 C | + 125 C | BA782 | Reel |