BAL99 - Small Signal Switching Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 100 uA | - 55 C | + 150 C | BAL99 | Reel | ||||
Mfr: BAL99-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 70 Volt 450mA 6ns 250 mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 100 uA | - 55 C | + 150 C | BAL99 | Reel | |||
Mfr: BAL99-E3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 70 Volt 450mA 6ns 250 mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 100 uA | - 55 C | + 150 C | BAL99 | Reel | |||
Mfr: BAL99-HE3-A-18 TTI: BAL99-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes 2A 70V SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 100 uA | - 55 C | + 150 C | BAL99 | Reel | |||
Mfr: BAL99-HE3-A-08 TTI: BAL99-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes 2A 70V SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 100 uA | - 55 C | + 150 C | BAL99 | Reel | |||
Mfr: BAL99-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 70 Volt 450mA 6ns 250 mA IFSM | Not Available Online | BAL99 | AEC-Q101 | Reel | ||||||||||||||
Mfr: BAL99-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 70 Volt 450mA 6ns 250 mA IFSM | Not Available Online | BAL99 | AEC-Q101 | Reel |