BASxx - Small Signal Switching Diodes
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS21-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT BAS2 | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 250 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 65 C | + 150 C | BASxx | Reel | |||
Not Available Online | General Purpose Diodes | Through Hole | DO-35-2 | 40 V | 2 A | 200 mA | Single | 1 V | 1 nA | - 65 C | + 175 C | BASxx | Reel | |||||
Mfr: BAS16-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT BAS1 | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 75 V | 2 A | 30 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BASxx | Reel | |||
Mfr: BAS16-V-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT BAS1 | Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 75 V | 2 A | 150 mA | Single | 6 ns | 1.25 V | - 55 C | + 150 C | BASxx | Reel | ||||
Not Available Online | General Purpose Diodes | Through Hole | DO-35-2 | 60 V | 2 A | 200 mA | Single | 1 V | 3 nA | - 65 C | + 175 C | BASxx | Reel | |||||
Not Available Online | General Purpose Diodes | Through Hole | DO-35-2 | 70 V | 2 A | 200 mA | Single | 1 V | 1 nA | - 65 C | + 175 C | BASxx | Reel | |||||
Not Available Online | General Purpose Diodes | Through Hole | DO-35-2 | 30 V | 2 A | 200 mA | Single | 1 V | 3 nA | - 65 C | + 175 C | BASxx | Ammo Pack | |||||
Mfr: BAS16WS-V-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT BAS1 | Not Available Online | General Purpose Diodes | SMD/SMT | SOD-323-2 | 100 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 1 uA | - 65 C | + 150 C | BASxx | Reel | |||
Mfr: BAS19-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 120 Volt Fast Switch | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 65 C | + 150 C | BASxx | ||||
Mfr: BAS16D-V-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT BAS1 | Not Available Online | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 1 uA | - 65 C | + 150 C | BASxx | Reel | |||
Mfr: BAS16WS-V-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT BAS1 | Not Available Online | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 1 uA | - 65 C | + 150 C | BASxx | Reel | |||
Mfr: BAS16-V-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT BAS1 | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 75 V | 2 A | 150 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BASxx | Reel | |||
Mfr: BAS20-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 200 Volt Fast Switch | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 200 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 65 C | + 150 C | BASxx |