BAV20WS - Small Signal Switching Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAV20WS-E3-08 TTI: BAV20WS-E3-08 Vishay Semiconductors Small Signal Switching Diodes 150V 625mA 1A IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-323 | 200 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV20WS | Reel | |||
Mfr: BAV20WS-E3-18 TTI: BAV20WS-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200V 625mA 1A IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-323 | 200 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV20WS | Reel | |||
Mfr: BAV20WS-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 200V 625mA 1A IFSM | Not Available Online | BAV20WS | AEC-Q101 | Reel | ||||||||||||||
Mfr: BAV20WS-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 150V 625mA 1A IFSM | Not Available Online | Switching Diodes | SMD/SMT | 200 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV20WS | AEC-Q101 | Reel |