BAV21WS - Small Signal Switching Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAV21WS-E3-08 TTI: BAV21WS-E3-08 Vishay Semiconductors Availability: 0In Stock90.000 On Order Expected Small Signal Switching Diodes High Voltage Small Signal Switching Diodes | 0In Stock90.000 On Order Expected | Switching Diodes | SMD/SMT | SOD-323-2 | 200 V | 1 A | 225 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV21WS | Reel | BAV21WS-G3-08 | |||
Mfr: BAV21WS-E3-18 TTI: BAV21WS-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 250V 625mA 1A IFSM | 0In Stock | Switching Diodes | SMD/SMT | 200 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV21WS | Reel | |||||
Mfr: BAV21WS-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 250V 625mA 1A IFSM | Not Available Online | Switching Diodes | SMD/SMT | 200 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV21WS | AEC-Q101 | Reel |