BAW27 - Small Signal Switching Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | General Purpose Diodes | Through Hole | DO-35-2 | 75 V | 500 mA | 300 mA | Single | 6 ns | 1.25 V | 100 nA | - 65 C | + 175 C | BAW27 | Reel | ||||
0In Stock | General Purpose Diodes | Through Hole | DO-35-2 | 75 V | 500 mA | 300 mA | Single | 6 ns | 1.25 V | 100 nA | - 65 C | + 175 C | BAW27 | Ammo Pack |