BAW76 - Small Signal Switching Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Switching Diodes | Through Hole | DO-35-2 | 75 V | 2 A | 150 mA | Single | 4 ns | 1 V | 100 nA | - 65 C | + 175 C | BAW76 | Reel | ||||
Not Available Online | Switching Diodes | Through Hole | DO-35-2 | 75 V | 2 A | 150 mA | Single | 4 ns | 1 V | 100 nA | - 65 C | + 175 C | BAW76 | Ammo Pack |