• Small Signal Switching Diodes

CRH02 - Small Signal Switching Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: CRH02(TE85L,Q,M)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Small Signal Switching Diodes 200V Vrrm 0.5A IF 50Hz .95V Vfm 35ns

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
S-FLAT
200 V
10 A
500 mA
Single
35 ns
860 mV
10 uA
- 40 C
+ 150 C
CRH02
Reel