DHG40C1200HB - Small Signal Switching Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DHG40C1200HB TTI: DHG40C1200HB IXYS Availability: 0In StockSmall Signal Switching Diodes 40 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | TO-247AD | 1.2 kV | 135 A | 40 A | Dual | 75 ns | 3.52 V | 30 uA | - 55 C | + 150 C | DHG40C1200HB | Tube |