GSD2004WS - Small Signal Switching Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSD2004WS-E3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 300 Volt 225mA 50ns | Not Available Online | Switching Diodes | SMD/SMT | SOD-323-2 | 300 V | 4 A | 225 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004WS | Reel | |||
Mfr: GSD2004WS-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 300 Volt 225mA 50ns | Not Available Online | GSD2004WS | AEC-Q101 | Reel | ||||||||||||||
Mfr: GSD2004WS-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 300 Volt 225mA 50ns | Not Available Online | Switching Diodes | SMD/SMT | 300 V | 4 A | 225 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004WS | Reel | ||||
Mfr: GSD2004WS-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 300 Volt 225mA 50ns | Not Available Online | Switching Diodes | SMD/SMT | 300 V | 4 A | 225 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004WS | AEC-Q101 | Reel |