HN1D04 - Small Signal Switching Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HN1D04FUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Switching Diode 4 Circuit 0.1A 80V | Not Available Online | Switching Diodes | SMD/SMT | SOT-363-6 | 85 V | 2 A | 100 mA | Quad | HN1D04 | Reel |