MMBD914 - Small Signal Switching Diodes
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBD914-E3-18 TTI: MMBD914-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 200 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | MMBD914 | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 10 mA | Single | 4 ns | 1 V | 5 uA | - 65 C | + 150 C | MMBD914 | Reel | |||||
Mfr: MMBD914-E3-08 TTI: Not Assigned Vishay Semiconductors Small Signal Switching Diodes 100 Volt 200mA 4ns | Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 200 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | MMBD914 | Reel | ||||
Mfr: MMBD914-HE3-A-08 TTI: MMBD914-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes 0.25A 100V SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 10 mA | Single | 4 ns | 1 V | 5 uA | - 65 C | + 150 C | MMBD914 | Reel | ||||
Mfr: MMBD914-HE3-A-18 TTI: MMBD914-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes 0.25A 100V SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 10 mA | Single | 4 ns | 1 V | 5 uA | - 65 C | + 150 C | MMBD914 | Reel | ||||
Mfr: MMBD914-E3-08. TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 10 mA | Single | 4 ns | 1 V | 5 uA | - 65 C | + 150 C | MMBD914 | |||||
Mfr: MMBD914-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 100 Volt 200mA 4ns | Not Available Online | Switching Diodes | SMD/SMT | 100 V | 200 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | MMBD914 | AEC-Q101 | Reel | ||||
Mfr: MMBD914-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 100 Volt 200mA 4ns | Not Available Online | Switching Diodes | SMD/SMT | 100 V | 200 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | MMBD914 | AEC-Q101 | Reel |