PLZ - Zener Diodes
194 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLZ6V8A-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 500mW PLZ Zener AEC-Q101 Qualified | Not Available Online | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PLZ | PLZ6V8A-G3/H | |||
Mfr: PLZ16A-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 14.8-15.57V AEC-Q101 Qualified | Not Available Online | 16 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PLZ | PLZ16A-G3/H | |||
Mfr: PLZ2V0A-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 500mW PLZ Zener AEC-Q101 Qualified | Not Available Online | 2 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 140 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PLZ | PLZ2V0A-G3/H | |||
Mfr: PLZ6V2C-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 500mW PLZ Zener AEC-Q101 Qualified | Not Available Online | 6.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PLZ | PLZ6V2C-G3/H | |||
Mfr: PLZ7V5A-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 500mW PLZ Zener AEC-Q101 Qualified | Not Available Online | 7.5 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PLZ | PLZ7V5A-G3/H | |||
Mfr: PLZ20D-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 19.72-20.72V AEC-Q101 Qualified | Not Available Online | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PLZ | PLZ20D-G3/H | |||
Mfr: PLZ2V2A-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 500mW PLZ Zener AEC-Q101 Qualified | Not Available Online | 2.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 120 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PLZ | PLZ2V2A-G3/H | |||
Mfr: PLZ5V1C-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 500mW PLZ Zener AEC-Q101 Qualified | Not Available Online | 5.1 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PLZ | PLZ5V1C-G3/H | |||
Mfr: PLZ12C-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 11.74-12.35V AEC-Q101 Qualified | Not Available Online | 12 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 12 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PLZ | PLZ12C-G3/H | |||
Mfr: PLZ33D-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 31.49-33.11V AEC-Q101 Qualified | Not Available Online | 33 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | PLZ | PLZ33D-G3/H | |||
Mfr: PLZ33B-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 30.32-31.88V AEC-Q101 Qualified | Not Available Online | 33 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | PLZ | PLZ33B-G3/H | |||
Mfr: PLZ13B-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 12.55-13.21V AEC-Q101 Qualified | Not Available Online | 13 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PLZ | PLZ13B-G3/H | |||
Mfr: PLZ30C-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 28.36-29.82V AEC-Q101 Qualified | Not Available Online | 30 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | PLZ | PLZ30C-G3/H | |||
Mfr: PLZ27C-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 25.63-26.95V AEC-Q101 Qualified | Not Available Online | 27 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | PLZ | PLZ27C-G3/H | |||
Mfr: PLZ24A-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 22.05-23.18V AEC-Q101 Qualified | Not Available Online | 24 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | PLZ | PLZ24A-G3/H | |||
Mfr: PLZ13C-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 12.99-13.66V AEC-Q101 Qualified | Not Available Online | 13 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PLZ | PLZ13C-G3/H | |||
Mfr: PLZ27A-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 24.26-25.52V AEC-Q101 Qualified | Not Available Online | 27 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | PLZ | PLZ27A-G3/H | |||
Mfr: PLZ36C-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 33.4-35.13V AEC-Q101 Qualified | Not Available Online | 36 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 75 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | PLZ | PLZ36C-G3/H | |||
Mfr: PLZ39C-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 36-37.85V AEC-Q101 Qualified | Not Available Online | 39 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | PLZ | PLZ39C-G3/H | |||
Mfr: PLZ20B-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 18.63-19.59V AEC-Q101 Qualified | Not Available Online | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PLZ | PLZ20B-G3/H | |||
Mfr: PLZ33A-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 29.68-31.22V AEC-Q101 Qualified | Not Available Online | 33 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | PLZ | PLZ33A-G3/H | |||
Mfr: PLZ3V3B-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 500mW PLZ Zener AEC-Q101 Qualified | Not Available Online | 3.3 V | SMD/SMT | DO-219AC-2 | 500 mW | 10 uA | 70 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PLZ | PLZ3V3B-G3/H | |||
Mfr: PLZ2V7A-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 500mW PLZ Zener AEC-Q101 Qualified | Not Available Online | 2.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 100 uA | 100 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PLZ | PLZ2V7A-G3/H | |||
Mfr: PLZ2V4B-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 500mW PLZ Zener AEC-Q101 Qualified | Not Available Online | 2.4 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PLZ | PLZ2V4B-G3/H | |||
Mfr: PLZ3V0A-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 500mW PLZ Zener AEC-Q101 Qualified | Not Available Online | 3 V | SMD/SMT | DO-219AC-2 | 500 mW | 20 uA | 80 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PLZ | PLZ3V0A-G3/H |