Littelfuse - SCRs
1.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2N650X | 250 A | 800 V | 10 uA | 25 A | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | ||||||
0In Stock | S6002xS | 600 V | 2 A | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | Compak-3 | Reel | |||||||||
0In Stock | Sxx15x | 600 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||||
0In Stock | Sxx25x | 350 A | 400 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||||
0In Stock | Sx01E | 30 A | 400 V | 10 uA | 1 A | 1.6 V | 1.5 V | 10 mA | - 65 C | + 125 C | Through Hole | TO-92 | Bulk | ||||||
0In Stock | SJxx25xx | 800 V | 10 uA | 25 A | 1.5 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||||||
0In Stock | Sx02xS | 400 V | 1.5 A | 800 mV | 50 uA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | |||||||||
0In Stock | Ammo Pack | ||||||||||||||||||
0In Stock | S6002xS | TO-92-2 | Reel | ||||||||||||||||
0In Stock | SJxx08xx | 800 V | 8 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||||||
Not Available Online | Sxx55x | 650 A | 400 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | SMTO-218 | Tube | ||||||
Not Available Online | Sxx06xSx | Tube | |||||||||||||||||
0In Stock | S802ECS | 800 V | 3 uA | 1.5 A | 1.6 V | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Ammo Pack | ||||||
0In Stock | Thyristors | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | S8X5ECSx | 800 V | 500 uA | 500 mA | 1.8 V | 8 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Ammo Pack | ||||||
Mfr: S4015L56TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSCRs SCR 400V 15A TO220 Iso | Not Available Online | Sxx15x | Reel | ||||||||||||||||
Mfr: S6X8BBS3RP TTI: Not Assigned Littelfuse Availability: 0In StockSCRs Sen SCR 600V .8A 450 A SOT23WB | 0In Stock | EV | 600 V | 500 uA | 800 mA | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-23-3 | Reel | |||||||
Not Available Online | Sxx10FSx | 400 V | 50 uA | 10 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-202 | Bulk | ||||||
0In Stock | Sxx04xSx | 30 A | 600 V | 2 uA | 4 A | 1.6 V | 1 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | S6004VS1TP | ||||
0In Stock | 1.6 kV | 250 A | 1.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | ||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | S6002xS | SMD/SMT | SOT-223-3 | Reel | |||||||||||||||
0In Stock | S802ECS | 800 V | 3 uA | 1.5 A | 1.6 V | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Bulk |