Littelfuse - SCRs
1.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SJxx25xx | 400 V | 12 A | 1.5 V | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | |||||||||
0In Stock | SJxx25xx | 400 V | 12 A | 1.5 V | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | |||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | HS4040xAQx | 400 V | 10 uA | 40 A | 1.5 V | 38 mA to 65 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | |||||||
0In Stock | Sxx10xSx | 10 uA | TO-220-2 | Tube | |||||||||||||||
0In Stock | SJxx16xx | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | |||||||
Not Available Online | Sxx25x | 350 A | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S6025LTP | |||||
0In Stock | Sxx65x | 950 A | 800 V | 20 uA | 65 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
0In Stock | Sxx06x | 400 V | 10 uA | 6 A | 1.5 V | 15 mA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 | Reel | ||||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | SJxx12xx | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | |||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 12 A | 1.5 V | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||||||
0In Stock | SK | 1 kV | 20 uA | 8 A | 2 A | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | |||||||||
0In Stock | Sxx08xSx | 10 uA | TO-220-2 | Tube | |||||||||||||||
Mfr: SJ6040N2TP TTI: SJ6040N2TP Littelfuse Availability: 0In StockSCRs 600V 40A 15mA TO263 High Temp 150c SCRs | 0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | TO-220-2 | Tube | |||||||
0In Stock | SJxx16xx | 600 V | 10 uA | 16 A | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||||
0In Stock | SJxx16xx | 600 V | 10 uA | 16 A | 1.5 V | 30 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||||
0In Stock | HS4040xAQx | 400 V | 10 uA | 40 A | 1.5 V | 15 mA to 35 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | AEC-Q101 | Reel | |||||||
0In Stock | SRUK208x | 1.2 kV | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | Sxx08x | 400 V | 10 uA | 8 A | 1.5 V | 15 mA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 | Reel | ||||||||
0In Stock | Sxx12x | 400 V | 10 uA | 12 A | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 | Reel | ||||||||
0In Stock | Sxx06xSx | 600 V | 5 uA | 6 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||
0In Stock | Sxx06x | 600 V | 10 uA | 6 A | 1.6 V | 800 mV | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||
0In Stock | Sxx08xSx | 600 V | 10 uA | 8 A | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel |