Littelfuse - SCRs
1.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SRR60 | 10 uA | Reel | ||||||||||||||||
0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.5 V | 40 mA | - 40 C | + 150 C | SMD/SMT | TO-220-2 | Tube | ||||||||
0In Stock | SJxx20xx | 600 V | 10 uA | 20 A | 1.5 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||||
0In Stock | SJxx25xx | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | |||||||
0In Stock | Sxx12x | 10 uA | Through Hole | TO-220-2 | Tube | ||||||||||||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
Not Available Online | Sxx20x | 300 A | 600 V | 10 uA | 20 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S6020LTP | |||||
0In Stock | SK | 120 A | 1 kV | 20 uA | 12 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
0In Stock | Sxx40x | 520 A | 400 V | 10 uA | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | Sxx25x | 350 A | 1 kV | 20 uA | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||||
0In Stock | Sxx16x | 800 V | 10 uA | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | SK | 100 A | 1 kV | 20 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
0In Stock | SRJ60xx | 600 V | 14 A | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||||||||||
0In Stock | SRJ60xx | 600 V | 18 A | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||||||||||
0In Stock | SJxx16xx | 400 V | 10 uA | 16 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | |||||||
0In Stock | Sxx10x | 20 uA | Through Hole | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx08x | 800 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 100 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||
0In Stock | Sxx10xSx | 400 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 12 A | 1.5 V | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | |||||||||
0In Stock | Sxx08xSx | 600 V | 10 uA | 8 A | 800 mV | 100 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||||
0In Stock | SRR60 | 10 uA | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||||||||||
0In Stock | Sxx08x | 100 A | 800 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | ||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 25 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | AEC-Q101 | Reel | |||||||
0In Stock | Sx01E | 10 uA | TO-92 | Ammo Pack |