Littelfuse - SCRs
1.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Sxx06FSx | 100 A | 400 V | 50 uA | 6 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-202 | Bulk | |||||
Not Available Online | Sxx04xSx | 30 A | 200 V | 2 uA | 4 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | |||||
Not Available Online | |||||||||||||||||||
Not Available Online | Through Hole | TO-220-3 | |||||||||||||||||
Not Available Online | T106 | Through Hole | TO-202-3 | ||||||||||||||||
Not Available Online | T106 | ||||||||||||||||||
Not Available Online | T106 | 2 uA | |||||||||||||||||
Not Available Online | S4040xQx | 400 V | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220 | Bulk | ||||||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | ||||||||||||||
Not Available Online | Sxx08F | 10 uA | |||||||||||||||||
Not Available Online | Sxx08x | 5 uA | Through Hole | TO-251-3 | |||||||||||||||
Not Available Online | Sxx08x | 100 A | 600 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S6008RTP | |||||
Not Available Online | Sxx10x | 100 A | 600 V | 10 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S6010LTP | |||||
Not Available Online | Sxx06xSx | 100 A | 400 V | 5 uA | 6 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | |||||
Mfr: SK2P102RLG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSCRs THY SIDAC SPECIAL TRG | Not Available Online | SK | |||||||||||||||||
Not Available Online | Sxx10F | 10 uA | |||||||||||||||||
Not Available Online | Sxx65x | 950 A | 200 V | 20 uA | 65 A | 1.8 V | 2 V | 5 mA, 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
Not Available Online | Sxx35x | 500 A | 200 V | 10 uA | 35 A | 1.8 V | 1.5 V | 5 mA, 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | ||||||||||||||
Not Available Online | Sxx06xSx | 5 uA | TO-220-2 | Tube | |||||||||||||||
Not Available Online | Sxx06x | 10 uA | Through Hole | TO-220-2 | Bulk | ||||||||||||||
Not Available Online | Sxx55x | 650 A | 200 V | 10 uA | 55 A | 1.8 V | 1.5 V | 5 mA, 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||||
Not Available Online | Sxx08x | 200 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||||
Not Available Online | Sxx15x | ||||||||||||||||||
Not Available Online | Sxx06x | 100 A | 200 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk |