Littelfuse - SCRs
1.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Sxx55x | 650 A | 200 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
Not Available Online | Sxx12x | 120 A | 200 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||
Not Available Online | Sxx70x | 950 A | 400 V | 20 uA | 70 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Screw Mount | TO-218X-3 | ||||||
Not Available Online | Sxx08x | 600 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | |||||||
Not Available Online | Sxx55x | 10 uA | Screw Mount | SMTO-218 | ||||||||||||||
Not Available Online | TCR22-x | 2 uA | TO-92 | |||||||||||||||
Not Available Online | Sxx65x | 950 A | 200 V | 20 uA | 65 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
Not Available Online | Sxx08xSx | 400 V | 10 uA | 8 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||||
Not Available Online | S2035 | 500 A | 200 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
Not Available Online | Sx01E | 30 A | 600 V | 10 uA | 1 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92-3 (TO-226-3) | ||||||
Not Available Online | TCR22-x | 200 V | 1 uA | 1.5 V | 6 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92-3 (TO-226-3) | |||||||
Not Available Online | Sxx08x | 100 A | 200 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
Not Available Online | Sxx08xSx | 200 V | 50 uA | 8 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | Sxx10xSx | 10 uA | TO-220-2 | Bulk | ||||||||||||||
Not Available Online | SK | 100 A | 1 kV | 20 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | Sxx06xSx | 100 A | 600 V | 5 uA | 6 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | ||||
Not Available Online | Sxx70x | 950 A | 200 V | 20 uA | 70 A | 1.8 V | 2 V | 5 mA, 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | ||||||
Not Available Online | ||||||||||||||||||
Not Available Online | Sxx08xSx | 600 V | 10 uA | 8 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | Sxx35x | 500 A | 400 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | TO-218X-3 | Bulk | |||||
Not Available Online | Sxx10x | 100 A | 600 V | 10 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Bulk | |||||
Not Available Online | SK | 120 A | 1 kV | 20 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | Sxx55x | 650 A | 800 V | 20 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | Sxx70x | 950 A | 200 V | 20 uA | 70 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
Not Available Online | Sxx40x | Bulk |