Littelfuse - SCRs
1.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx65x | 950 A | 800 V | 20 uA | 65 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
0In Stock | Sxx35x | 500 A | 600 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
0In Stock | Sxx06xSx | 100 A | 400 V | 5 uA | 6 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | Sxx55x | 650 A | 600 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | Sxx08xSx | 400 V | 5 uA | 8 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx10x | 100 A | 800 V | 10 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx04xSx | 30 A | 400 V | 2 uA | 4 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | Sxx06x | 100 A | 400 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx08x | 100 A | 800 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 12 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Sxx06xSx | 600 V | 5 uA | 6 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx08xSx | 400 V | 5 uA | 8 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | SxX8xSx | 10 A | 400 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | ||||
0In Stock | SxX8xSx | 10 A | 400 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 5 uA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | ||||
0In Stock | SxX8xSx | 10 A | 400 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 5 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Sxx65x | 950 A | 1 kV | 30 uA | 65 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Sxx35x | 500 A | 400 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
0In Stock | Sxx35x | 500 A | 800 V | 20 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | ||||
0In Stock | Sxx12x | 10 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | 2N640X | 160 A | 50 V | 10 uA | 16 A | 1.7 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | S8X5ECS | 800 V | 500 uA | 500 mA | 1.4 V | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | MCR8SN | 80 A | 800 V | 10 uA | 8 A | 1.8 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-3 | Box |