SJxx40x - Littelfuse - SCRs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SJ6040R2TP TTI: SJ6040R2TP Littelfuse Availability: 0In StockSCRs 600V 40A 15mA TO220 High Temp 150c SCRs | 0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.5 V | 15 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
Mfr: SJ6040N2RP TTI: SJ6040N2RP Littelfuse Availability: 0In StockSCRs 600V 40A 15mA TO263 High Temp 150c SCRs | 0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | SMTO-263-2 | Reel | ||||||
0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.5 V | 40 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.7 V | 1.5 V | 15 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||
Mfr: SJ6040N2TP TTI: SJ6040N2TP Littelfuse Availability: 0In StockSCRs 600V 40A 15mA TO263 High Temp 150c SCRs | 0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | TO-220-2 | Tube | ||||||
0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.5 V | 40 mA | - 40 C | + 150 C | SMD/SMT | TO-220-2 | Tube | |||||||
0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.7 V | 1.5 V | 40 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.5 V | 40 mA | - 40 C | + 150 C | SMD/SMT | SMTO-263-2 | Reel |